ABB Control C10-250A

Quick Disconnect Terminal 10-12AWG Brass F 16.25mm Electro Tin
$ 2.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control C10-250A.

IHS

Datasheet2 pages0 years ago

Newark

Master Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
+6.57%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1999-06-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Quick Disconnect Terminal, InsulKrimp 19007, Female Quick Disconnect, 6.35mm x 0.81mm
Quick Disconnect Terminal 10-12AWG Brass Yellow F 24.1mm Tin Bottle
Quick Disconnect Terminal 10-12AWG Brass Yellow F 24.4mm Tin Bottle
Perma-Seal Female Quick Disconnect Receptacle for 10-12 AWG Wire, Tab Size 6.35 x 0.81mm
TE Connectivity62310-2
CONN MAG TERM 7000-13000CMA CRMP / Terminal Magnetic Connector Pigtail 7000-13000 CMA Crimp
TE Connectivity41124
UNINSULATED TIN PLATED CRIMP RING TERMINAL, M5 STUD SIZE, 12 - 10 AWG

Descriptions

Descriptions of ABB Control C10-250A provided by its distributors.

Quick Disconnect Terminal 10-12AWG Brass F 16.25mm Electro Tin
TERMINAL, FEMALE DISCONNECT 0.25IN CRIMP; Product Range:Sta-Kon C 250 Series; Terminal Type:Female Quick Disconnect; Tab Size - Metric:6.35mm x 0.81mm; Tab Size - Imperial:0.25" x 0.032"; Wire Size AWG Min:12AWG; Insulat
TERMINAL, FEMALE DISCONNECT 0.25IN CRIMP; TERMINAL, FEMALE DISCONNECT 0.25IN CRIMP; Connector Type:Female Disconnect; Termination Method:Crimp; Stud/Tab Size:0.25 x 0.032"; Wire Size (AWG):12-10; Contact Material:Brass; Contact Plating:Tin; Insulator Material:Uninsulated
Thomas & Betts C10-250A Sta-Kon Female Disconnect Brand: Thomas & Betts. Part Number: C10-250A. Sta-Kon Female Disconnect, 90 deg Flag, Series: 250, 12 to 10 AWG Conductor, 0.25 in W x 0.032 in THK Tab, Brazed Seam Barrel, Crimp Terminal, 600 VAC, 0.04 in THK Stock, 150 deg C, Brass, Metallic, Electroplated Tin, 0.64 in L x 0.63 in W, Insulated: Non-Insulated. Additional Description: TB -C10-250A NON-INS FEM-250 FLAG DISC, 12-10 LE LEN .64. Catalog Description: Non-Insulated 90 Degree Flag Female Disconnect, Length .64 Inches, Width .63 Inches, Tab Size .250x.032, Wire Range #12-#10 AWG, Copper, Tin Plated..

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG