Panduit DNF10-250FI-L

Quick Disconnect Terminal 10-12AWG Brass Yellow F 24.1mm Tin Bottle
$ 1.256
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit DNF10-250FI-L.

IHS

Datasheet1 page0 years ago

element14 APAC

Sager Electronics

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-24.69%

Supply Chain

Country of OriginMX
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1995-01-01
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

TE Connectivity32589
Fork Terminal, #10 Stud Size, 10 AWG, 300 V, Nylon Insulated, Yellow
TE Connectivity2-32994-1
2-32994-1 Mini-Reel TERMINAL,SOLIS R 12-10 8 RoHS Compliant: Yes
TE Connectivity32588
P.i.d.g. Spade, Wire Size: 12-10, Wire Terminal |Amp Te Connectivity 32588
Perma-Seal Ring Tongue Terminal for 10-12 AWG Wire, Stud Size 1/4" (M6)
Perma-Seal Ring Tongue Terminal for 10-12 AWG Wire, Stud Size 10 (M5)
Ring Tongue Terminal 10-12AWG 39.9mm 19.3mm Tin InsulKrimp™ Loose Piece

Descriptions

Descriptions of Panduit DNF10-250FI-L provided by its distributors.

Quick Disconnect Terminal 10-12AWG Brass Yellow F 24.1mm Tin Bottle
Panduit DNF10-250FI-L Female Disconnect, Nylon Insul, 600V, 12-10AWG, Yellow, 50Pcs
Female Disconnect, nylon fully insulated, metal sleeve, 12 to 10 AWG, .250 x .032 tab size, funnel entry
Panduit Pan-Term Female Disconnect; #12 - 10; 0.250 x 0.032" Tab; Yellow; Nylon - Funnel Entry; 50 ct.
Panduit Sales Corp DiscFemNylfl12-10Awg250X032inPk50
Disconnect Female; Yellow; Conductor: 12 to 10 AWG
Terminals Female Disconnect NYL fully insulated
Female Disconnect, Yellow, 12-10AWG, PK50
Pan-Term DNF10-250FI-L Disconnect, Yell
FEM DISC 12-10 AWG .250 X .032
Female Disconnect, 6.35Mm, 10Awg, Yel; Product Range:Dnf-Fi Series; Terminal Type:Female Quick Disconnect; Tab Size - Metric:6.35Mm X 0.81Mm; Tab Size - Imperial:0.25" X 0.032"; Wire Size Awg Min:12Awg; Wire Size Awg Max:10Awg Rohs Compliant: Yes |Panduit DNF10-250FI-L
Disconnect can be inserted and removed from the male tab without the use of tools for lower installed cost. Fully insulated design provides protection from electrical shorts. Internal wire stop assures proper length of insertion into terminal barrel, providing a higher quality connection. Barrel design with larger outside diameter for use with more common hand tools. UL Flammability UL 94V-2/HB, maximum insulation temperature 221 Degrees Fahrenheit (105 Degrees Celsius). UL and CSA rated up to 600 Volts per UL 310.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • DNF-10-250FI-L
  • DNF10-250FI-L.