Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 62310-2

CONN MAG TERM 7000-13000CMA CRMP / Terminal Magnetic Connector Pigtail 7000-13000 CMA Crimp
$ 0.097
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 62310-2.

IHS

Datasheet6 pages2 years ago

Sager Electronics

Electro Sonic

Farnell

Master Electronics

Inventory History

3 month trend:
-34.82%

CAD Models

Download TE Connectivity 62310-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-07-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

HRT FEM TERM BRASS TIN 1-2.5 | Molex Incorporated 94512-0201
TE Connectivity41332
TE Connectivity round terminal Bare terminal, M4bolt, Maximum wire gauge2mm²
TE Connectivity40725
Ring Tongue Terminal 14-18AWG 19.91mm 8.68mm Tin Automotive Strip
TE Connectivity60771-2
Ring Tongue Terminal 14-18AWG Brass 18.64mm Tin Reel/Strip Automotive
Krimptite Ring Tongue Terminal for 12-10 AWG Wire, Stud Size 10 (M5), Length 19.94mm, Carton
Krimptite Ring Tongue Terminal for 16-14 AWG Wire, Carton

Descriptions

Descriptions of TE Connectivity 62310-2 provided by its distributors.

CONN MAG TERM 7000-13000CMA CRMP / Terminal Magnetic Connector Pigtail 7000-13000 CMA Crimp
SPLICE, OPEN BARREL; Product Range: AMPLIVAR Series; Termination: Crimp; Wire Size AWG Min: 12AWG; Wire Size AWG Max: 9AWG; Conductor Area CSA: -; Terminal Type: Open Barrel Splice; Insulator Colour: -; Insulator Material: Unins
AMVAR SPLC 7000-13000 025TPBR Splice Type: Pigtail Splice Wire Size: 12 – 9 AWG Wire Size: 3.46 – 6.38 mm² Wire Size: 7000 – 13000 CMA Insulation Option: Uninsulated Pigtail Splice 12 – 9 AWG 3.46 – 6.38 mm² 7000 – 13000 CMA | Electrical Wire Splice | Part Number: 62310-2 | Internal Number: 62310-2 | TE Connectivity | AMPLIVAR

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 62310-2.