Molex 19007-0040

Molex flag terminal Insulated spade terminal, 19007series, Mother seat, 6.35 x 0.81mmconnector
$ 0.342
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 19007-0040.

IHS

Technical Drawing1 page16 years ago

Agility

JRH Electronics

Molex

Farnell

Inventory History

3 month trend:
+84.18%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2007-05-15
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Ring Terminal, PVC (Polyvinylchloride), Tin, M5, 12 to 10 AWG, Yellow, InsulKrimp 19070 Series
Splice Terminal, 10-12AWG, Copper, Yellow, 28.8mm, Tin, InsulKrimp™, Bag
Ring Terminal, PVC (Polyvinylchloride), Tin, M4, 12 to 10 AWG, Yellow, InsulKrimp 19070 Series
TE Connectivity32588
PIDG 32588 Crimp Terminal 12 - 10 AWG Yellow 300V #8 Stud Nylon
TE Connectivity32589
Fork Terminal, #10 Stud Size, 10 AWG, 300 V, Nylon Insulated, Yellow
TE Connectivity32510
PIDG Flanged Spade Tongue Terminal 10-12AWG 26.82mm 10.57mm Tin Loose Piece

Descriptions

Descriptions of Molex 19007-0040 provided by its distributors.

Molex flag terminal Insulated spade terminal, 19007series, Mother seat, 6.35 x 0.81mmconnector
Quick Disconnect Terminal 18-22AWG Female 16mm 9.9mm Tin Adhesive Tape and Reel
Quick Disconnect Terminal, Nylon (Polyamide), Tin, 12 to 10 AWG, Brass, Yellow
Quick Disconnect Terminal 10-12AWG F 16.93mm 17.2mm Tin InsulKrimp™ Bag
FEMALE DISCONNECT, 6.35X0.81MM, 12-10AWG; Product Range: InsulKrimp 19007 Series; Terminal Type: Female Quick Disconnect; Tab Size - Metric: 6.35mm x 0.81mm; Tab Size - Imperial: 0.25" x 0.032"; Wire Size AWG Min: 12AWG; Wire
Gender = Socket / Tab Width mm = 6.35 / Tab Thickness mm = 0.81 / Cross-Section Min. mm² = 3.3 / Cross-Section Max. mm² = 5 / Cross-Section AWG Min. AWG = 12 / Cross-Section AWG Max. AWG = 10 / Connector Material = Brass / Plating Material = Tin / Insulation = Insulated / Insulator Material = Polyamide (PA) / Insulator Colour = Yellow / Overall Length mm = 17.2 / Operating Temperature Min. °C = -65 / Operating Temperature Max. °C = 105

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0190070040
  • 19007-0040.
  • 190070040
  • C-2211
  • C2211