Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 19164-0076

Quick Disconnect Terminal 10-12AWG Copper Yellow F Tin Perma-Seal™ Bag
$ 0.786
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 19164-0076.

Molex

Datasheet1 page16 years ago

element14

JRH Electronics

Farnell

Master Electronics

Inventory History

3 month trend:
+3.90%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1997-05-01
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Molex Spade Terminal, Insulated Flat Terminal, 19606 Series, Receptacle, 6.35 x 0.81mm Tab
Quick Disconnect Terminal 10-12AWG Brass Yellow F 26.42mm Tin Avikrimp™ Reel
Avikrimp Fully Insulated Quick Disconnect, Female, for 12-10 AWG Wire, Mylar Tape
TE Connectivity32588
PIDG 32588 Crimp Terminal 12 - 10 AWG Yellow 300V #8 Stud Nylon
TE Connectivity32589
Fork Terminal, #10 Stud Size, 10 AWG, 300 V, Nylon Insulated, Yellow
TE Connectivity52941-1
Spring Spade Terminal 10-12AWG Phosphor Bronze Yellow 24.35mm Tin Tape

Descriptions

Descriptions of Molex 19164-0076 provided by its distributors.

Quick Disconnect Terminal 10-12AWG Copper Yellow F Tin Perma-Seal™ Bag
Female Quick Connect Connector 0.250" (6.35mm) 10-12 AWG Crimp Fully Insulated Heat Shrink
Molex Perma-Seal Heat Shrinkable Yellow Female Quick Disconnect Splice for 12-10 AWG
12-10GA Female Disconnect .250 x.032 Perma-Seal Heat Shrink TAB SIZE .250 X .032
Perma-Seal Female Quick Disconnect Receptacle for 12-10 AWG Wire, Tab Size 6.35 x 0.81mm, Carton
Perma-Seal Environmentally Sealed Terminals COUPLER 10-12 AWG FEMALE
COUPLER 10 TO 12 AWG COPPER (CONTACT) TIN (SN) 0.23 IN. YELLOW UL LISTED
12-10 Fem Coupler Perma-Seal (Sc-9281); |Molex 19164-0076
Cross Referenced to MOLEX - Part: MOL19164-0076
Terminals FREC-DSC 12-10 250X032 H/S YEL
FEMALE DISCONNECT, 6.35X0.81MM, 12-10AWG;
Gender = Socket / Tab Width mm = 6.35 / Tab Thickness mm = 0.81 / Cross-Section Min. mm² = 4 / Cross-Section Max. mm² = 6 / Cross-Section AWG Min. AWG = 12 / Cross-Section AWG Max. AWG = 10 / Connector Material = Brass / Plating Material = Tin / Insulation = Insulated / Insulator Material = Polyamide (PA) / Insulator Colour = Yellow / Overall Length mm = 42.9 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0191640076
  • 191640076
  • SC-9281
  • SC9281