ABB Control B252G

Quick Disconnect Terminal 14-16AWG Brass F 14.73mm Electro Tin
$ 0.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control B252G.

IHS

Datasheet2 pages14 years ago

JRH Electronics

RS (Formerly Allied Electronics)

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
+45.21%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1999-06-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity640903-1
Quick Disconnect Terminal 18-22AWG F 23.36mm 7.62mm Tin Automotive Loose
TE Connectivity640905-1
PIDG Quick Disconnect Terminal 14-16AWG Brass Blue F 23.36mm Tin PIDG™ Loose
TE Connectivity640919-1
Quick Disconnect Terminal 14-16 Amp Female 20.83mm 5.84mm Tin Loose Piece
InsulKrimp Quick Disconnect, Female, for 18-22 (0.80-0.35mm²), Bag, Tab 6.35 x 0.81mm, Salmon
KK Trifurcon Crimp Terminal 6838 18-20 AWG Reel Brass Tin
Quick Disconnect Terminal 14-16 Amp Female 22.6mm 9.65mm Electro-tin Loose Piece

Descriptions

Descriptions of ABB Control B252G provided by its distributors.

Quick Disconnect Terminal 14-16AWG Brass F 14.73mm Electro Tin
FLAG FEMALE DISCONNECT TABSIZE.250X.032 16-14AWG COPPER TIN PLATED 90DEG
THOMAS & BETTS B252G NON-INS FEM-250 FLAG DISC,16-14 LE,
Sta-Kon Female Disconnect, 90 deg Flag, Series: 250, 16 to 14 AWG Conductor, 0.25 in W x 0.032 in THK Tab, Brazed Seam Barrel, Crimp Terminal, 600 V AC, 0.03 in THK Stock, 150 deg C, Brass, Metallic, Electroplated Tin, 0.58 in L x 0.62 in W, Insulated: Non-Insulated

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG