ABB Control B14-8F

Fork Terminal, Non-insulated, Length .75", Width .31", Hole #8, 14-18 AWG
$ 0.794
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control B14-8F.

IHS

Datasheet1 page19 years ago

JRH Electronics

Newark

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
+24.10%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2000-05-24
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Perma-Seal Ring Tongue Terminal for 14-16 AWG Wire, Stud Size 1/4" (M6)
Perma-Seal Ring Tongue Terminal for 14-16 AWG Wire, Stud Size 10 (M5)
Snap Spade Tongue Terminal 14-16AWGCopper Blue 22.12mm Electro Tin InsulKrimp™ T/R
TE Connectivity8-320565-1
TE CONNECTIVITY / AMP 8-320565-1 TERMINAL, RING TONGUE, #8, CRIMP, BLUE
TE Connectivity / AMP8-320619-1
Ring Tongue Terminal 14-16AWGCopper Blue 17.85mm Tin Box/Carton
TE Connectivity8-34157-1
TE CONNECTIVITY / AMP 8-34157-1 TERMINAL, RING TONGUE, #4, CRIMP, BLUE

Descriptions

Descriptions of ABB Control B14-8F provided by its distributors.

FORK TERMINAL, NON-INSULATED, LENGTH .75", WIDTH .31", HOLE #8, 14-18 AWG
Terminal Standard Fork; Non-Insulated; 600V; 18 to 14 AWG; No. 8
Fork Terminal 14-18AWG Electrolytic Copper 19.05mm Electro Tin
Fork Terminal, #8 Stud Size, 14 AWG, 600 V, Bare Insulated, Bare, Crimp Termination Only, 100 PK
Thomas & Betts Sk B148F Non-Ins Fork Term 18-14 No
NON-INS FORK TERM, 18-14, #8, METAL
TERMINAL, SPADE/FORK, #8, CRIMP; Connect; TERMINAL, SPADE/FORK, #8, CRIMP; Connector Type:Fork / Spade Tongue; Termination Method:Crimp; Stud/Tab Size:#8; Wire Size (AWG):18-14; Contact Material:Copper; Contact Plating:Tin; Insulator Material:Uninsulated

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG