ABB Control B14-516

Ring Terminal, 5/16 in Stud Size, 14 AWG, 600 V, Bare Insulated, Bare, Crimp Termination Only
$ 0.95
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control B14-516.

IHS

Datasheet10 pages12 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+167%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1999-10-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Avikrimp Ring Tongue Terminal for 14 to 16 AWG Wire, Stud Size 1/4" (M6), Length 27.36mm
Avikrimp Ring Tongue Terminal for 14 to 16 AWG Wire, Stud Size 10 (M5), Length 22.48mm
Perma-Seal Ring Tongue Terminal for 14-16 AWG Wire, Stud Size 1/4" (M6)
TE Connectivity2-320561-2
Ring Tongue Terminal 14-16AWG Copper Blue 17.86mm Tin T/R
TE Connectivity8-320565-1
TE CONNECTIVITY / AMP 8-320565-1 TERMINAL, RING TONGUE, #8, CRIMP, BLUE
TE Connectivity1-51864-1
PIDG Ring Tongue Terminal 14AWGCopper Blue/Green Stripe 23.01mm Tin Loose

Descriptions

Descriptions of ABB Control B14-516 provided by its distributors.

Ring Terminal, 5/16 in Stud Size, 14 AWG, 600 V, Bare Insulated, Bare, Crimp Termination Only
RING TERMINAL, NON-INSULATED, LENGTH .93", WIDTH .50", HOLE 5/16", 14-18 AWG
TERMINAL, RING TONGUE, 5/16IN, CRIMP; Stud Size - Metric: M8; Stud Size - Imperial: 5/16"; Wire Size AWG Max: 14AWG; Conductor Area CSA: -; Product Range: Sta-Kon B Series; Insulator Colour: -; Insulator Ma 73H9628
TERMINAL, RING TONGUE, 5/16IN, CRIMP; Co; TERMINAL, RING TONGUE, 5/16IN, CRIMP; Connector Type:Ring Tongue; Series:Sta-Kon; Termination Method:Crimp; Stud/Tab Size:5/16"; Contact Material:Copper; Contact Plating:Tin; Insulator Material:Uninsulated; Connector Type:Ring Tongue

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG