ABB Control A18-250

Quick Disconnect Terminal 18-22AWG Brass F 18.54mm Electro Tin
$ 1.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control A18-250.

IHS

Datasheet2 pages14 years ago

Newark

Electro Sonic

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
+124%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1999-06-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity61060-1
PIDG Quick Disconnect Terminal 18-22AWG BrassClear RCP 18.64mm Pre-Tin Loose
Quick Disconnect Terminal, DNF, Female Quick Disconnect, 6.35mm x 0.81mm, 0.25 x 0.032, 22 AWG
Perma-Seal Female Quick Disconnect Receptacle for 18-22 AWG Wire, Tab Size 6.35 x 0.81mm
Avikrimp Fully Insulated Quick Disconnect, Female, for 18-22 AWG Wire, Mylar Tape
Quick Disconnect Terminal, InsulKrimp 19003 Series, Female Quick Disconnect, 2.8mm x 0.51mm
PanduitPS18-M
Splice Terminal 18-22AWG Brass Metallic 7.4mm Tin Box

Descriptions

Descriptions of ABB Control A18-250 provided by its distributors.

Quick Disconnect Terminal 18-22AWG Brass F 18.54mm Electro Tin
NON-INSULATED FEMALE DISCONNECT TAB SIZE .250X.032 22-18 AWG COPPER TINPLATED
FEMALE DISCONNECT, #22-#16 AWG0.73"L, 0.31"W, NON-INSULATED, PK 100
Thomas & Betts Sk A18250 Non-Ins Fem-250 Disc 22-
CRIMP TERMINAL, FEMALE, 6.35-0.8MM; Connector Type:Disconnect; Series:STAKON; Insulator Colour:Tin; Termination Method:Crimp; Stud/Tab Size:0.25 x 0.032"; Wire Size (AWG):22 to 18 AWG; Contact Material:Brass; Contact Plating:Tin; SVHC:No SVHC (15-Dec-2010); Cable Diameter Max:1.02mm; Cable Diameter Min:0.64mm; Colour:Tin; Connector Type:Disconnect; Contact Material:Brass; Contact Plating:Tin; Gender:Receptacle; Insulator Material:Uninsulated; Jacket Colour:Tin; Jacket Material:Uninsulated; Tab Width:6.3mm; Termination Type:Crimp; Wire Area Size Max:1.4mm²; Wire Area Size Min:0.3mm²; Wire Size:18AWG; Wire Size AWG Max:18AWG; Wire Size AWG Min:22AWG; Wire Size Range (AWG):18 AWG

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG