Panduit PS18-M

Splice Terminal 18-22AWG Brass Metallic 7.4mm Tin Box
$ 0.182
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PS18-M.

Sager Electronics

Datasheet1 page0 years ago

DigiKey

Inventory History

3 month trend:
+10.74%

Related Parts

Quick Disconnect Terminal 18-22AWG Brass F 14.3mm Tin Krimptite™ Bag
Quick Disconnect Terminal, Uninsulated, Tin, 22 to 18 AWG, Brass, VibraKrimp 19018 Series
Quick Disconnect Terminal 18-22AWG Brass F 20.4mm Tin VibraKrimp™ Bag
Keystone1252
Disconnect Quickfit Female Conductor: 22 to 18 AWG; Non-Insulated
TE Connectivity1217113-1
Pl 187 Terminal Receptacle 22-18 Awg Br; |Te Connectivity Amp 1217113-1
TE Connectivity31428
TERMINAL, RING TOUNGE, BUDGET, SOLISTRAND, 26-22 AWG, STRAIGHT, CLOSED BARREL

Descriptions

Descriptions of Panduit PS18-M provided by its distributors.

Splice Terminal 18-22AWG Brass Metallic 7.4mm Tin Box
Panduit Sales Corp ParallelspliceNon-Insul22-18AwgPk1000
PARALLEL SPLICE, NON-INSULATED, 22 18 AWG, BULK PACKAGE.
Splice Compression; Parallel; Brass; 18 AWG; 0.29 in.
18 AWG Max, None Insulation, 2 V, 1000 PK
Terminals PRL SPLICE NON-INSL 22-18AWG
Pan-Term PS18-M Parallel Splice

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • PS18-M.
  • PS18M