TE Connectivity 61060-1

PIDG Quick Disconnect Terminal 18-22AWG BrassClear RCP 18.64mm Pre-Tin Loose
$ 0.308
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 61060-1.

IHS

Datasheet5 pages2 years ago
Datasheet1 page20 years ago

Newark

Farnell

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-21.06%

CAD Models

Download TE Connectivity 61060-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 16 hours ago)

Related Parts

TE Connectivity60894-1
Quick Disconnect Terminal 18-22AWG Brass Clear F 19.15mm Tin Loose
TE Connectivity / AMP8-61060-1
Quick Disconnect Terminal 18-22AWG Brass Transparent Female 18.6mm Tin Loose
TE Connectivity34156
Fork Terminal, #10 Stud Size, 16 AWG, 600 V, Vinyl Insulated, Red
TE Connectivity184268-1
Quick Disconnect Terminal 18-22AWG RCP 20.83mm 5.84mm Tin Loose Piece
Avikrimp Ring Tongue Terminal for 22-18 AWG Wire, Stud Size 2 (M2), Length 18.00mm, Red, Carton
Snap Spade Tongue Terminal 18-22AWG Copper Red 23.3mm Electro Tin Avikrimp™ Bag

Descriptions

Descriptions of TE Connectivity 61060-1 provided by its distributors.

PIDG Quick Disconnect Terminal 18-22AWG BrassClear RCP 18.64mm Pre-Tin Loose
Female Disconnect, 2.79Mm, 22-18Awg; Product Range:pidg Faston 110 Series; Wire Size Awg Min:22Awg; Wire Size Awg Max:18Awg; Conductor Area Csa:0.96Mm ; Terminal Type:female Quick Disconnect; Insulator Colour:transparent Rohs Compliant: Yes
RECEPT,PIDG FASTON 22-18 110 Quick Disconnect Terminal Type: Receptacle Insulation Option: Partially Insulated Wire Size: 22 – 18 AWG Wire Size: .26 – .96 mm² Wire Size: 509 – 1900 CMA Receptacle Partially Insulated 22 – 18 AWG .26 – .96 mm² | Pidg Faston Receptacle Quick Disconnect | Part Number: 61060-1 | Internal Number: 61060-1 | TE Connectivity | PIDG

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 61060-1.