Molex 19002-0002

Avikrimp Fully Insulated Quick Disconnect, Female, for 22-18 AWG Wire, Mylar Tape
$ 0.384
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 19002-0002.

Sager Electronics

Datasheet2 pages4 years ago

Molex

IHS

element14

Master Electronics

Inventory History

3 month trend:
-63.86%

CAD Models

Download Molex 19002-0002 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.384
$ 0.261
$ 0.261
Stock
328,354
524,435
524,435
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Wire/Cable Gauge
18 AWG
18 AWG
18 AWG
Mount
-
-
-
Termination
Crimp
-
-
Insulation
Insulated
Insulated
Insulated
Orientation
Straight
Straight
Straight
Contact Plating
Tin
Tin
Tin
Contact Material
Tin
Brass
Brass
Color
Red
Red
Red

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2007-05-15
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Molex Crimp Terminal, Insulated Flat Terminal, 19003 Series, Receptacle, 2.79 x 0.51mm Tab
Quick Disconnect Terminal, 18-22AWG, Brass, Red, Female, 21.84mm, Tin Plated, InsulKrimp™, Reel
Quick Disconnect Terminal 18-22AWG Brass Red F 19.81mm Electro Tin InsulKrimp™ T/R
TE Connectivity61060-1
PIDG Quick Disconnect Terminal 18-22AWG BrassClear RCP 18.64mm Pre-Tin Loose
TE Connectivity34156
Fork Terminal, #10 Stud Size, 16 AWG, 600 V, Vinyl Insulated, Red
TE Connectivity184268-1
Quick Disconnect Terminal 18-22AWG RCP 20.83mm 5.84mm Tin Loose Piece

Descriptions

Descriptions of Molex 19002-0002 provided by its distributors.

Avikrimp Fully Insulated Quick Disconnect, Female, for 22-18 AWG Wire, Mylar Tape
Quick Disconnect Terminal, Nylon (Polyamide), Tin, 22 to 18 AWG, Brass, Red
Quick Disconnect Terminal 18-22AWG Brass F 22.6mm 9.7mm Tin Avikrimp™ T/R
FEMALE DISCONNECT, 6.35X0.81MM, 22-18AWG; Product Range:Avikrimp 19002 Series; Terminal Type:Female Quick Disconnect; Tab Size - Metric:6.35mm x 0.81mm; Tab Size - Imperial:0.25" x 0.032"; Wire Size AWG Min:22AWG; Wire S
Gender = Socket / Tab Width mm = 6.35 / Tab Thickness mm = 0.81 / Cross-Section Min. mm² = 0.34 / Cross-Section Max. mm² = 0.75 / Cross-Section AWG Min. AWG = 22 / Cross-Section AWG Max. AWG = 18 / Connector Material = Brass / Plating Material = Tin / Insulation = Insulated / Insulator Material = Polyamide (PA) / Insulator Colour = Red / Operating Temperature Min. °C = -65 / Operating Temperature Max. °C = 105

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0190020002
  • 190020002
  • AA-5261T
  • AA5261T