ABB Control 2RC10

Butt Splice Wire Connector, 10 AWG Max, Yellow, Nylon Insulation, 600 V, 50 PK
$ 1.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control 2RC10.

IHS

Datasheet1 page0 years ago

Newark

Farnell

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1999-06-08
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Splice Terminal 10-12AWG Copper Yellow 44.45mm Tin Perma-Seal™ Bag
Quick Disconnect Terminal 10-12AWG Brass Yellow F 24.1mm Tin Bottle
TE Connectivity32589
Fork Terminal, #10 Stud Size, 10 AWG, 300 V, Nylon Insulated, Yellow
Quick Disconnect Terminal 10-12AWG Brass Yellow F 24.4mm Tin Bottle
TE Connectivity2-32994-1
Terminal, solis R 12-10 8 Rohs Compliant: Yes |Te Connectivity Amp 2-32994-1
TE Connectivity32588
Spade Tongue Terminal 10-12AWG 27.81mm 10.31mm Tin Loose Piece

Descriptions

Descriptions of ABB Control 2RC10 provided by its distributors.

Butt Splice Wire Connector, 10 AWG Max, Yellow, Nylon Insulation, 600 V, 50 PK
TERMINAL, BUTT SPLICE, CRIMP, YELLOW; Co; TERMINAL, BUTT SPLICE, CRIMP, YELLOW; Connector Type:Butt Splice; Insulator Color:Yellow; Termination Method:Crimp; Wire Size (AWG):12AWG to 10AWG; Contact Material:Copper; Contact Plating:Tin; Connector Type:Butt Splice
TERMINAL, BUTT SPLICE, CRIMP, YELLOW; Insulator Colour: Yellow; Product Range: Sta-Kon RC Series; Wire Size AWG Min: 12AWG; Wire Size AWG Max: 10AWG; Conductor Area CSA: -; Insulator Material: Nylon (Polyam 46F3623

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2RC-10