Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 32588

PIDG 32588 Crimp Terminal 12 - 10 AWG Yellow 300V #8 Stud Nylon
$ 0.525
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 32588.

IHS

Datasheet5 pages2 years ago

TE Connectivity

Master Electronics

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
+5.70%

CAD Models

Download TE Connectivity 32588 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1997-09-05
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Ring Tongue Terminal 10-12AWG 39.9mm 19.3mm Tin InsulKrimp™ Loose Piece
Snap Spade Tongue Terminal 10-12AWG Copper Yellow 24.3mm Electro Tin InsulKrimp™ Bag
Spade Terminal, 4 to 6mm2, PVC (Polyvinylchloride), Tin, M4, 12 to 10 AWG, Natural
TE Connectivity32589
Fork Terminal, #10 Stud Size, 10 AWG, 300 V, Nylon Insulated, Yellow
TE Connectivity32510
PIDG Flanged Spade Tongue Terminal 10-12AWG 26.82mm 10.57mm Tin Loose Piece
TE Connectivity2-34173-1
CONN RING CIRC 10-12AWG #3/8 / Ring Terminal Connector 3/8 Stud Circular 10-12 AWG Crimp

Descriptions

Descriptions of TE Connectivity 32588 provided by its distributors.

PIDG 32588 Crimp Terminal 12 - 10 AWG Yellow 300V #8 Stud Nylon
Crimp Terminal, Spade, 4Mm, Yellow; |Te Connectivity Amp 32588
Spade Tongue Terminal 10-12AWG 27.81mm 10.31mm Tin Loose Piece
PIDG Series 12-10 AWG Yellow Straight Closed Barrel Spade Tongue Terminal
Solistrand Uninsulated Terminals PIDG SPADE 12-10 8
General Purpose Inductor, 41.1uH, 12%, 1 Element
Ring and Spade Tongue Terminals
TE Connectivity yellowUtype terminal block Insulated terminal, PIDGseries, M4bolt, 10.31mmwide, Minimum wire gauge2.6mm², Maximum wire gauge6.6mm²
CONN SPADE TERM 10-12AWG #8 YEL
TERMINAL,PIDG SPD 12-10 8 Spade Terminal Type: Spade Tongue Terminal Wire Size: 12 – 10 AWG Wire Size: 3 – 6 mm² Wire Size: 5180 – 13100 CMA Stud Size: #8 M4 Spade Tongue Terminal 12 – 10 AWG 3 – 6 mm² 5180 – 13100 CMA | Pidg Spade Tongue Terminal | Part Number: 32588 | Internal Number: 32588 | Alias Number: AMPS-0-0032588-0 | TE Connectivity | PIDG

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty