Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 19164-0056

Splice Terminal 10-12AWG Copper Yellow 44.45mm Tin Perma-Seal™ Bag

$ 0.477
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 19164-0056.

Molex

Datasheet1 page18 years ago

Farnell

JRH Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-9.19%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2000-01-01
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Krimptite Ring Tongue Terminal for 12-10 AWG Wire, Stud Size 10 (M5), Length 19.94mm, Carton
Flanged Spade Tongue Terminal 10-12AWG Copper Yellow 27mm Tin InsulKrimp™ Bag
Molex Avikrimp 19001 Series Insulated Flat Terminal, Male, 6.35 x 0.81mm Blade, Max Wire 5mm²
Quick Disconnect Terminal 14-18AWG Blue F Scotchlok™ Bulk

Descriptions

Descriptions of Molex 19164-0056 provided by its distributors.

Splice Terminal 10-12AWG Copper Yellow 44.45mm Tin Perma-Seal™ Bag
Yellow Inline Terminal Butt Splice Crimp Connector 10-12 AWG
Molex Perma-Seal Heat Shrinkable Yellow Insulated Butt Splice for 12-10 AWG
Perma-Seal Butt Splice for 12-10 AWG Wire, Carton
Perma-Seal Environmentally Sealed Terminals BUTT SPLICE 10-12 AWG
SPLICE BUTT COPPER (CONTACT) 0.138 TIN (SN) 10 TO 12 AWG YELLOW
TERMINAL, BUTT SPLICE, 12AWG, YEL, 10AWG;
CONN SPLICE,SEALABLE,10-12AWG, YELLOW, NIAC INSULATION
Cross Referenced to MOLEX - Part: MOL19164-0056
Terminals BUTT-SPL 12-10 H/S YEL
Diameter mm = 6.99 / Voltage Rating Max. V = 600 / Terminal Material = Tinned Copper / Insulated = Yes / Length mm = 44.5 / Operating Temperature Max. °C = 125
BUTT SPLICE, NIAC, YELLOW, 12-10AWG; Insulator Colour:Yellow; Product Range:Perma-Seal 19164 Series; Wire Size AWG Min:12AWG; Wire Size AWG Max:10AWG; Conductor Area CSA:-; Insulator Material:NiAc; SVHC:No SVHC (15-Jan-2

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0191640056
  • 19164-0056.
  • 191640056
  • SC-12-10
  • SC1210