Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 32589

Fork Terminal, #10 Stud Size, 10 AWG, 300 V, Nylon Insulated, Yellow
$ 0.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 32589.

TE Connectivity

Instruction Sheet1 page3 years ago

Sager Electronics

JRH Electronics

Farnell

Master Electronics

Inventory History

3 month trend:
-22.17%

CAD Models

Download TE Connectivity 32589 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1997-09-05
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity32588
PIDG 32588 Crimp Terminal 12 - 10 AWG Yellow 300V #8 Stud Nylon
Ring Tongue Terminal 10-12AWG 39.9mm 19.3mm Tin InsulKrimp™ Loose Piece
Snap Spade Tongue Terminal 10-12AWG Copper Yellow 24.3mm Electro Tin InsulKrimp™ Bag
Avikrimp Flanged Spade Tongue Terminal for 12-10 AWG Wire, Stud Size 10 (M5), Carton
TE Connectivity32510
PIDG Flanged Spade Tongue Terminal 10-12AWG 26.82mm 10.57mm Tin Loose Piece
TE Connectivity2-34173-1
CONN RING CIRC 10-12AWG #3/8 / Ring Terminal Connector 3/8 Stud Circular 10-12 AWG Crimp

Descriptions

Descriptions of TE Connectivity 32589 provided by its distributors.

Fork Terminal, #10 Stud Size, 10 AWG, 300 V, Nylon Insulated, Yellow
Spade Tongue Terminal 10-12AWG 27.81mm 10.31mm Tin Loose Piece
Avnet Japan
TERMINAL SPADE TONGUE, 12-10AWG, YELLOW, STUD SIZE 10, AMP SERIES
PIDG 12-10 AWG Straight Closed Barrel Spade Tongue Terminal
TERMINAL,SPADE,32589 YELLOW,12-10,#10 STUD,NYLON
Insulated forked cable lug, 3.0-6.0 mm², AWG 12 to 10, yellow
Standard Fork 300V Nylon 12 AWG - 10 AWG Yellow
CRIMP TERMINAL, SPADE, M5, YELLOW;
1 ELEMENT 48.9 uH GENERAL PURPOSE INDUCTOR
PIDG Terminals SPADE NYLON 12-10 10
32589, TE Connectivity / AMP Brand
Electrical Connector Cylindrical
TE Connectivity yellowUtype terminal block Insulated terminal, PIDGseries, M5bolt, 10.31mmwide, Minimum wire gauge2.6mm², Maximum wire gauge6.6mm²
CONN SPADE TERM 10-12AWG #10 YEL
TERMINAL,PIDG SPD 12-10 10 Spade Terminal Type: Spade Tongue Terminal Wire Size: 12 – 10 AWG Wire Size: 3 – 6 mm² Wire Size: 5180 – 13100 CMA Stud Size: #10 Spade Tongue Terminal 12 – 10 AWG 3 – 6 mm² 5180 – 13100 CMA | Pidg Spade Tongue Terminal | Part Number: 32589 | Internal Number: 32589 | Alias Number: 338160-000 | TE Connectivity | PIDG

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty