ABB Control 2C-10

Splice Terminal 10-12AWG Copper Metallic 18.28mm Electro Tin
$ 0.964
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control 2C-10.

IHS

Datasheet1 page0 years ago

JRH Electronics

Newark

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+11.14%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1999-06-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity320568
Terminal, Ring Tongue; RING-041; Copper; 12-10 AWG; 300 VAC; 8 (M4); PIDG; Tin
TE Connectivity280756-4
Quick Disconnect Terminal 10-12AWG RCP 29.25mm 11.1mm Tin Automotive Reel
TE Connectivity2-320568-1
CONN RING CIRC 10-12AWG #8 CRIMP / Ring Terminal Connector 8 Stud Circular 10-12 AWG Crimp
Quick Disconnect Terminal 10-12AWG Brass Yellow F 24.1mm Tin Bottle
PanduitFSD81-10-D
Panduit FSD81-10-D Covered Ferrule, Single Wire, Polypropylene Insul, 12AWG, Gray, 500Pcs
Splice Terminal 10-12AWG Copper Yellow 44.45mm Tin Perma-Seal™ Bag

Descriptions

Descriptions of ABB Control 2C-10 provided by its distributors.

Splice Terminal 10-12AWG Copper Metallic 18.28mm Electro Tin
Sta-Kon Butt Splice Connector, Non-Insulated, 12 to 10 AWG Conductor, 0.72 in Length, 600 V AC, 150 deg C, Copper, Metallic, Electro-TiN Plated, 0.22 in W Dimensions
TERMINAL, BUTT SPLICE, CRIMP; Insulator Colour: -; Product Range: Sta-Kon C Series; Wire Size AWG Min: 12AWG; Wire Size AWG Max: 10AWG; Conductor Area CSA: -; Insulator Material: Uninsulated; Connector Type 46F3636
TERMINAL, BUTT SPLICE, CRIMP; Connector; TERMINAL, BUTT SPLICE, CRIMP; Connector Type:Butt Splice; Termination Method:Crimp; Wire Size (AWG):12-10; Contact Material:Copper; Contact Plating:Tin; Insulator Material:Uninsulated; Connector Type:Butt Splice

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2C10