Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 280756-4

Quick Disconnect Terminal 10-12AWG RCP 29.25mm 11.1mm Tin Automotive Reel
$ 0.421
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 280756-4.

TE Connectivity

Datasheet62 pages22 years ago
Technical Drawing1 page15 years ago
Datasheet15 pages15 years ago
Datasheet7 pages17 years ago
Datasheet4 pages17 years ago

Farnell

JRH Electronics

Burklin Elektronik

Future Electronics

Inventory History

3 month trend:
+11.65%

CAD Models

Download TE Connectivity 280756-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2005-06-13
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity62428-2
TERMINAL, QUICK CONNECT, 12-10AWG, NON INSULATED, CRIMP, FEMALE, FASTON SERIES
TE Connectivity280756-2
Quick Disconnect Terminal 10-12AWG RCP 29.25mm 11.1mm Tin Automotive Reel
TE Connectivity160913-4
Quick Disconnect Terminal 11-13AWG Phosphor Bronze RCP 19.2mm Tin T/R
TE Connectivity63677-2
Quick Disconnect Terminal 12-16AWG F 22.86mm 9.14mm Strip
TE Connectivity341001-1
Crimp Terminal, Female, 2.5-4Mm; |Te Connectivity Amp 341001-1

Descriptions

Descriptions of TE Connectivity 280756-4 provided by its distributors.

Quick Disconnect Terminal 10-12AWG RCP 29.25mm 11.1mm Tin Automotive Reel
TERMINAL, CRIMP, FEMALE, 9.53MM; Product Range: FASTON 375 Series; Terminal Type: Female Quick Disconnect; Tab Size - Metric: 9.53mm x 1.22mm; Tab Size - Imperial: 0.375" x 0.048"; Wire Size AWG Min: 12AWG; Wire Size AWG Max:
FF 375 REC 3-6MM2 TPPB Quick Disconnect Terminal Type: Receptacle Insulation Option: Uninsulated Wire Size: 12 – 10 AWG Wire Size: 3.31 – 5.26 mm² Mating Tab Width: 9.53 mm Receptacle Uninsulated 12 – 10 AWG 3.31 – 5.26 mm² | Quick Disconnect | Part Number: 280756-4 | Internal Number: 280756-4 | TE Connectivity | FASTIN-FASTON
The TE Connectivity 280756-4 is a FASTIN-FASTON 375 series female quick disconnect terminal designed for reliable relay and harness connections. It accepts 1210 Ga. wire and mates with 0.375" (9.5 mm) tabs, providing secure electrical contact in high-current applications. Constructed from tin-plated phosphor bronze with an open-barrel F-crimp design, it ensures strong mechanical retention and excellent conductivity for automotive and industrial use.

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty