Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 320568

Terminal, Ring Tongue; RING-041; Copper; 12-10 AWG; 300 VAC; 8 (M4); PIDG; Tin
$ 0.319
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 320568.

IHS

Datasheet5 pages2 years ago

JRH Electronics

TE Connectivity

ODG (Origin Data Global)

Peerless Electronics

Inventory History

3 month trend:
+6.82%

CAD Models

Download TE Connectivity 320568 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.319
$ 0.236
$ 0.236
Stock
1,332,212
713,091
713,091
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Wire/Cable Gauge
10 AWG
10 AWG
10 AWG
Mount
Stud
Free Hanging
Free Hanging
Termination
Circular
Crimp
Crimp
Insulation
Insulated
Insulated
Insulated
Orientation
Straight
Straight
Straight
Contact Plating
Tin
Tin
Tin
Contact Material
Copper
Copper
Copper
Color
Yellow
Yellow
Yellow

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity320634
PIDG Ring Tongue Terminal 10-12AWG Copper Yellow 24.2mm Tin Loose Automotive
TE Connectivity320567
MS25036-111, 320567, AMP Mil Spec Ring Terminal Yellow Insulated 12-10 AWG
TE Connectivity32883
RING TONGUE TERMINAL, METRIC M5, 10AWG, SIZE 10, YELLOW, NYLON, PIDG SERIES
Snap Spade Tongue Terminal 10-12AWGCopper Yellow 25.81mm Electro Tin InsulKrimp™ Bag
Spade Tongue Terminal 10-12AWG Copper Yellow 28mm Electro Tin InsulKrimp™ Bag
Molex Spade Terminal, Insulated Flat Terminal, 19606 Series, Receptacle, 6.35 x 0.81mm Tab

Descriptions

Descriptions of TE Connectivity 320568 provided by its distributors.

Terminal, Ring Tongue; RING-041; Copper; 12-10 AWG; 300 VAC; 8 (M4); PIDG; Tin
MS25036-156, 320568, AMP Mil Spec Ring Terminal Yellow Insulated 12-10 AWG
TE Connectivity Yellow round terminal Insulated terminal, PIDGseries, M4bolt, 0.171inInner ring diameter, Maximum wire gauge6.6mm²
Terminal, Ring Tongue, #8, Crimp, Yellow; Stud Size - Metric:M4; Stud Size - Imperial:#8; Wire Size Awg Max:10Awg; Conductor Area Csa:6Mm²; Product Range:Pidg Series; Insulator Colour:Yellow; Insulator Material:Nylon (Polyamide) Rohs Compliant: Yes |Amp Te Connectivity 320568.
TERMINAL,PIDG R 12-10 8 Ring & Spade Terminal Type: Ring Tongue Wire Size: 12 – 10 AWG Wire Size: 3 – 6 mm² Wire Size: 5180 – 13100 CMA Stud Size: M4 #8 Ring Tongue 12 – 10 AWG 3 – 6 mm² 5180 – 13100 CMA | Pidg Ring Tongue Terminal | Part Number: 320568 | Internal Number: 320568 | Alias Number: F51639-001 | TE Connectivity
Ring Internal Diameter mm = 4.17 / Ring External Diameter mm = 9.5 / Ring Thickness mm = 1 / Ring Length mm = 27.5 / Crimp Terminal Orientation = Straight / Connector Material = Copper / Cross-Section Min. mm² = 3 / Cross-Section Max. mm² = 6 / Cross-Section AWG Min. AWG = 12 / Cross-Section AWG Max. AWG = 10 / Insulation = Partially Insulated / Insulator Material = Polyamide (PA) / Insulator Colour = Yellow / Stud Size = M4 / Operating Temperature Max. °C = 105 / Voltage Rating V = 300

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 320568.