ABB Control 2520

ABB Wire and Cable Management - 2520 - 2520
$ 14.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control 2520.

Master Electronics

Datasheet1 page0 years ago

Newark

RS (Formerly Allied Electronics)

element14 APAC

Electro Sonic

Inventory History

3 month trend:
+1.65%

Supply Chain

Country of OriginCanada
Introduction Date2014-09-14
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

PanduitMCMS12-P-C
Cable Tie Mount, Edge, Natural, Steel, 22.4 mm, 14.2 mm
PanduitMCMS25-P-C
Panduit Cable Tie Mount, Metal Clip-On Metal clip-on cable tie mount, .46" (11.5mm) height.
PanduitMCMS30-P-C
METAL CLIP-ON CABLE TIE MOUNT, 0.55"H X 0.56"W, ZINC-PLATED STEEL, NATURAL
PanduitMACC62-A-C
Cable Accessories Metal Adhesive Backed Cord Clip Steel Zinc
PanduitMACC25-A-C
Panduit MACC25-A-C Cord Clip, Metal, Adhesive, Bundle Dia .25", .54"x.4"x.77", 100Pcs
PanduitCPM122S-C
Cable Tie Mount, Control Panel, 1.22" (3 Rohs Compliant: Yes |Panduit CPM122S-C

Descriptions

Descriptions of ABB Control 2520 provided by its distributors.

ABB Wire and Cable Management - 2520 - 2520
ELECTRICAL; Thread Size: 1/2" NPT; Cable Diameter Min: 0.125"; Cable Diameter Max: 0.25"; Cable Gland Material: Zinc, Die Cast; Gland Colour: Metallic; IP / NEMA Rating: -; Product Range: -; Accessory Type: Str
Thomas & Betts 2520 Cord Connector Brand: Thomas & Betts. Part Number: 2520. T&B Strain Relief Cord Connector, Liquidtight, Series: Ranger , 1/2 in, Cable Openings: 1/8 to 1/4 in, S/SO Cable, Thread, Die Cast Zinc, Zinc Plated, Metallic, 105 deg C, 1-5/32 in Dia x 1-11/16 in L. Additional Description: TB -2520 1/2IN CORD CONNECTOR .125-.250 RANG RANGE. Catalog Description: Liquidtight Strain Relief Cord Connector, 1/2 Inch, Straight, Cord Range 0.125 to 0.250 Inch, Die Cast Zinc..

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG