Panduit MCMS30-P-C

Cable Tie Edge Mounting Clip-On Edge 0.27 Max.Thickness Steel Zinc Plated
$ 1.24
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit MCMS30-P-C.

Sager Electronics

Datasheet1 page14 years ago

Master Electronics

Newark

Inventory History

3 month trend:
-13.32%

Supply Chain

Country of OriginUS

Related Parts

PanduitMCMS12-P-C
Cable Tie Mount 4-Way Tie Entry Clip-On Edge Back/Mtg 0.56 in. W x 0.88 in. L Base Steel
PanduitMACC25-A-C
Panduit MACC25-A-C Cord Clip, Metal, Adhesive, Bundle Dia .25", .54"x.4"x.77", 100Pcs
Cable Mounting & Accessories Cord Clip Metal VHB Adh 25 4mm

Descriptions

Descriptions of Panduit MCMS30-P-C provided by its distributors.

Cable Tie Edge Mounting Clip-On Edge 0.27 Max.Thickness Steel Zinc Plated
METAL CLIP-ON CABLE TIE MOUNT, 0.55"H X 0.56"W, ZINC-PLATED STEEL, NATURAL
CABLE TIE MOUNT, 22.4MM, STEEL, NATURAL ROHS COMPLIANT: YES
The metal clip-on cable tie mount in natural color clips onto the edge of a surface. It is 0.55 high x 0.56 wide (14.0 x 14.2 mm) and made of zinc-plated steel. It supports a maximum panel thickness of 0.27 (6.9 mm) and is used with miniature intermediate
Panduit MCMS30-P-C Metal Clip-On Mounts enable attachment to sheet metal edges for fast mounting of harness with cable ties. The 4-way cable tie entry feature, allows easy harness orientation. For use in indoor environments and with panels no thicker than

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN