Panduit MCMS12-P-C

Cable Tie Mount 4-Way Tie Entry Clip-On Edge Back/Mtg 0.56 in. W x 0.88 in. L Base Steel
$ 1.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit MCMS12-P-C.

Master Electronics

Datasheet1 page14 years ago
Datasheet1 page22 years ago

TME

RS (Formerly Allied Electronics)

Newark

Mouser

Inventory History

3 month trend:
+64.28%

Supply Chain

Country of OriginUS
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

PanduitMACC25-A-C
Panduit MACC25-A-C Cord Clip, Metal, Adhesive, Bundle Dia .25", .54"x.4"x.77", 100Pcs
Cable Mounting & Accessories Cord Clip Metal VHB Adh 25 4mm
PanduitMCMS30-P-C
Cable Tie Edge Mounting Clip-On Edge 0.27 Max.Thickness Steel Zinc Plated

Descriptions

Descriptions of Panduit MCMS12-P-C provided by its distributors.

Cable Tie Mount 4-Way Tie Entry Clip-On Edge Back/Mtg 0.56 in. W x 0.88 in. L Base Steel
Cable Tie Mount, Edge, Natural, Steel, 22.4 mm, 14.2 mm
Cable Tie Mount, Zink Plated Steel, Nat; Mount Fixing Type:Edge; Mounting Hole Dia:-; Mount Colour:Natural; Mount Material:Steel; Length:22.4Mm; Width:14.2Mm; Height:8Mm; Product Range:-; Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Panduit MCMS12-P-C
The metal clip-on cable tie mount in natural color clips onto the edge of a surface. It is 0.31 high x 0.56 wide (11.5 x 14.2 mm) and made of zinc-plated steel. It supports a maximum panel thickness of 0.13 (3.2 mm) and is used with miniature intermediate
Cable Tie Mount. Metal Clip-On. 0.13 Inch (3.2 mm) Maximum Panel Thickness. Clips on sheet metal edges for fast mounting of harness with cable ties. Allows cable tie entry from all four sides for easy harness orientation. Material is Zinc Plated Steel. Use with Miniature through Standard Panduit Cable Ties.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCMS12P-C