Panduit CPM122S-C

Cable Tie Mount, Control Panel, 1.22" (3 Rohs Compliant: Yes |Panduit CPM122S-C
$ 1.14
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit CPM122S-C.

Sager Electronics

Datasheet1 page14 years ago

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-4.77%

Supply Chain

Country of OriginUS

Related Parts

PanduitCPM87S-C
Control Panel Mounting 2-Way Tie Entry Switch Back/Mtg 2.01 in. L Base Steel Silver
PanduitMTM1H10-C
Panduit MTM1H10-C Cable Tie Mounts, 1 Hole, Stainless Steel, 0.9"x0.4", 100/Pack
PanduitMTM1H-C
Cable Tie Mount, Low Profile, Screw, 4.4 mm, Silver, Stainless Steel, 22.6 mm, 10.2 mm

Descriptions

Descriptions of Panduit CPM122S-C provided by its distributors.

Cable Tie Mount, Control Panel, 1.22" (3 Rohs Compliant: Yes |Panduit CPM122S-C
CABLE TIE MOUNT, 71.6MM, STEEL, SILVER; Available until stocks are exhausted
Control Panel Mounting 2-Way Tie Entry Switch Back/Mtg 2.82 in. L Base Steel Silver
Cable Tie Mounts 1.22 Control panel Switch Cable Tie Mnt
Panduit Cable Tie Mount, Control Panel,1.22" (3 Control panel switch cable tie mount, 1.22" (31.0mm) hole.
Cable Tie Mount for control panel. 1.22 Inches (31 mm) Hole. Installed behind control panel switch. Ideal for high strain areas where cable is routed from panel to panel door. Compatible with most control panel switch designs. Indoor use only. Material is Zinc Plated Steel. Use with Miniature through Standard Panduit Cable Ties.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN