Panduit MACC62-A-C

Cable Accessories Metal Adhesive Backed Cord Clip Steel Zinc
$ 1.106
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit MACC62-A-C.

Sager Electronics

Datasheet1 page14 years ago

Master Electronics

Farnell

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.50%

Supply Chain

Country of OriginUS

Related Parts

Cable Clip, Steel, 0.62 in Bundle Dia., Silver, 1-3/16 in L, 100 PK
PanduitMCMS30-P-C
METAL CLIP-ON CABLE TIE MOUNT, 0.55"H X 0.56"W, ZINC-PLATED STEEL, NATURAL
PanduitMCMS12-P-C
Cable Tie Mount 4-Way Tie Entry Clip-On Edge Back/Mtg 0.56 in. W x 0.88 in. L Base Steel

Descriptions

Descriptions of Panduit MACC62-A-C provided by its distributors.

Cable Accessories Metal Adhesive Backed Cord Clip Steel Zinc
Cord Clip. Metal with Rubber Adhesive. 0.62 Inch (15.8 mm) Bundle Diameter. Can be opened and closed without damaging clip in order to remove or add cables quickly and easily. For indoor use only. Material is Zinc Plated Steel.
Cable Fastener; Accessory Type:Metal Adh; Cable Fastener; Accessory Type:Metal Adhesive Cord Clip; Clip Style:Self Adhesive; External Length:30mm; Height:19.05mm; External Width:19.7mm; Internal Diameter:15.7mm; Clip Material:Steel; For Use With:Cable Bundles; Material:Steel
Cord Clip, Steel, Adhesive-Back, 15.7Mm Id, 30L X 15.7Mmw, Pk100; Cable Clamp/Clip Type:Adhesive Backed Cable Clamp; Internal Diameter:15.7Mm; Cable Clamp/Clip Material:Steel; Cable Clamp/Clip Colour:Natural; Height:19.05Mm Rohs Compliant: Yes |Panduit MACC62-A-C

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN