ABB Control 14RB-6

Ring Tongue Terminal 14-18AWG Electrolytic Copper Blue 24.63mm Electro Tin
$ 1.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control 14RB-6.

IHS

Datasheet2 pages9 years ago

Master Electronics

RS (Formerly Allied Electronics)

Newark

Sager Electronics

Inventory History

3 month trend:
+173%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1999-10-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Perma-Seal Ring Tongue Terminal for 14-16 AWG Wire, Stud Size 1/4" (M6)
Perma-Seal Ring Tongue Terminal for 14-16 AWG Wire, Stud Size 10 (M5)
Snap Spade Tongue Terminal 14-16AWGCopper Blue 22.12mm Electro Tin InsulKrimp™ T/R
TE Connectivity8-320565-1
TE CONNECTIVITY / AMP 8-320565-1 TERMINAL, RING TONGUE, #8, CRIMP, BLUE
TE Connectivity / AMP8-320619-1
Ring Tongue Terminal 14-16AWGCopper Blue 17.85mm Tin Box/Carton
TE Connectivity8-34157-1
TE CONNECTIVITY / AMP 8-34157-1 TERMINAL, RING TONGUE, #4, CRIMP, BLUE

Descriptions

Descriptions of ABB Control 14RB-6 provided by its distributors.

Ring Tongue Terminal 14-18AWG Electrolytic Copper Blue 24.63mm Electro Tin
RING TERMINAL, VINYL, HOLE #6, LENGTH .97", WIDTH .31", INSULATION .170, BLUE
Sta-Kon Ring Terminal, Insulated, Series: RB Series, 18 to 14 AWG Conductor, #6 Stud, 0.97 in Length, Brazed Seam Barrel, Ring Tongue, 0.31 in W x 0.03 in THK Tongue, 600 V AC, 0.17 in Dia Maximum Insulation, 0.27 in Clearance, Vinyl Insulation, 105 deg C, Copper, Tin Coated, Blue
Ring terminal, 18-14 AWG, 6 stud size, v; Area, wire size max: 2.63mm²; Area, wire size min: 1.04mm²; Colour: Blue; Diameter, cable max: 4.11mm; Material, insulator: Nylon; Stud size: 3.30mm; Voltage rating, AC: 600V; Wire size, AWG max: 16AWG; Wire size, AWG min: 14AWG; BA Equivalent: 4; Product description: Ring Insulated Crimp Terminal; Wire size, SWG max: 17; Wire size, SWG min: 13

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 14-RB6
  • 14RB-6.
  • 14RB6