ABB Control 14RB-250F

Quick Disconnect Terminal 14-16AWG Brass Blue F 24.38mm Electro Tin
$ 1.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control 14RB-250F.

IHS

Datasheet1 page0 years ago

Newark

Master Electronics

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
+19.16%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1999-06-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity640905-1
PIDG Quick Disconnect Terminal 14-16AWG Brass Blue F 23.36mm Tin PIDG™ Loose
TE Connectivity640919-1
Quick Disconnect Terminal 14-16 Amp Female 20.83mm 5.84mm Tin Loose Piece
TE Connectivity3-520140-2
Quick Disconnect Terminal, Ultra-Fast FASTON, Female Quick Disconnect, 6.35mm x 0.81mm
Quick Disconnect Terminal, DNF, Female Quick Disconnect, 6.35mm x 0.81mm, 0.25 x 0.032, 16 AWG
Female Disconnect, nylon fully insulated, 16 to 14 AWG, .250 x .032 tab size, funnel entry
Quick Disconnect Terminal 14-16AWG F 21.84mm 9.65mm Tin Bag

Descriptions

Descriptions of ABB Control 14RB-250F provided by its distributors.

Quick Disconnect Terminal 14-16AWG Brass Blue F 24.38mm Electro Tin
FEMALE DISCONNECT TAB SIZE .250X.032 16-14AWG BLUE COPPER TIN PLATED
Thomas & Betts Sk 14Rb250F Ins Vinyl Fem-250 Disc
Female Disconnect, Blue, 16-14AWG, PK100
INS VINYL FEM-250 DISC No16-14 BLUE
Electrical Connector Cylindrical
CRIMP TERMINAL, FEMALE, 6.35X0.8MM; Connector Type:Disconnect; Series:STAKON; Insulator Colour:Blue; Termination Method:Crimp; Stud/Tab Size:6.35mm x 0.81mm; Wire Size (AWG):16 to 14 AWG; Contact Material:Brass; Contact Plating:Tin; Insulator Material:Vinyl; SVHC:No SVHC (20-Jun-2011); Cable Diameter Max:4.11mm; Cable Diameter Min:4.11mm; Colour:Blue; Connector Type:Disconnect; Contact Material:Brass; Contact Plating:Tin; Gender:Receptacle; Insulator Material:Vinyl; Jacket Colour:Blue; Jacket Material:Vinyl; Tab Width:6.35mm; Termination Type:Crimp; Wire Area Size Max:2.63mm²; Wire Area Size Min:1.04mm²; Wire Size:14AWG; Wire Size AWG Max:16AWG; Wire Size AWG Min:14AWG; Wire Size Range (AWG):14 AWG; Wire Size SWG Max:17; Wire Size SWG Min:13
Sta-Kon Female Disconnect, Series: 250, 16 to 14 AWG Conductor, 0.25 in W x 0.032 in THK Tab, Brazed Seam Barrel, Crimp Terminal, 600 V AC, 0.17 in Dia Maximum Insulation, 0.03 in THK Stock, 105 deg C, Brass, Blue, Electroplated Tin, 0.96 in L x 0.29 in W, Insulated: Insulated

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 14RB-250F.
  • 14RB250F