Analog Devices AD8226ARZ-R7

Inst Amp Single R-r O/p ±18V/36V 8-PIN SOIC N T/r / IC Opamp Instr 1.5MHZ Rro 8SOIC
$ 2.355
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8226ARZ-R7.

Factory Futures

Datasheet28 pages14 years ago
Datasheet28 pages15 years ago

Analog Devices

element14 APAC

Augswan

Inventory History

3 month trend:
-99.96%

CAD Models

Download Analog Devices AD8226ARZ-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.355
$ 2.131
$ 2.131
Stock
426,756
528,559
528,559
Authorized Distributors
5
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
0.6 V/µs
-
-
Gain Bandwidth Product
-
1.5 MHz
1.5 MHz
Input Offset Voltage (Vos)
200 µV
2 µV
2 µV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
105 dB
105 dB
105 dB
Min Supply Voltage
2.2 V
2.2 V
2.2 V
Max Supply Voltage
36 V
36 V
36 V
Operating Supply Current
400 µA
400 µA
400 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8226ARZ-R7.

Related Parts

Analog DevicesAD8227ARZ
ANALOG DEVICES AD8227ARZ Instrument Amplifier, 1, 200 V, 0.8 V/s, 250 kHz,1.5V to18V, SOIC
Analog DevicesAD8227BRZ
Wide Supply Range, Rail-to-Rail Output Instrumentation Amplifier | IC INST AMP 1 CIRCUIT 8SOIC
Analog DevicesAD8227BRZ-R7
Wide Supply Range, Rail-to-Rail Output Instrumentation Amplifier
MicrochipMCP6071-E/SN
Op Amp Single Precision Amplifier R-R I/O 6V Automotive 8-Pin SOIC N Tube
STMicroelectronicsTSC1031IDT
Op Amp 200μA 600mV/μs 90dB 26mA 5.5V 500μV 10μA 700kHz SOIC-8 SMD, Adhesive Mount 1.65mm H
MicrochipMCP6071T-E/SN
Operational Amplifier, 1 Func, 150uV Offset-Max, CMOS, PDSO8

Descriptions

Descriptions of Analog Devices AD8226ARZ-R7 provided by its distributors.

INST Amp Single R-R O/P ±18V/36V 8-Pin SOIC N T/R / IC OPAMP INSTR 1.5MHZ RRO 8SOIC
Wide Supply Range, Rail-to-Rail Output Instrumentation Amplifier
Instrumentation Amplifier, 1 Func, 200uV Offset-Max, 1.5MHz Band Width, PDSO8
IC, Instrumentation Amp, Gain 1-1000, 1.5MHz BW, 8-SOIC, SMD
Instrumentation Amplifiers; AD8226ARZ-R7; ANALOG DEVICES; 8; 1; SOIC; 200 µV
20nA 100uV 1500kHz 86dB Single channel Rail-to-Rail Output SOIC-8 Instrumentation Amplifiers ROHS
INSTRUMENTATION AMP, 1.5MHZ, 120DB, SOIC;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8226ARZR7