Texas Instruments VSP5000PM

12-bit, 30 MSPS 2-Channel AFE for CCD/CMOS/CIS Sensors 64-LQFP -25 to 85
$ 18.72
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments VSP5000PM.

Texas Instruments

Datasheet6 pages12 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages27 years ago

HQonline

Mouser

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments VSP5000PM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 2 years ago)

Related Parts

Analog DevicesAD9238BSTZ-20
ADC, Flash Method, 12-Bit, 1 Func, 2 Channel, Parallel, Word Access, CMOS, PQFP64
Analog DevicesAD9238BSTZRL-20
12-Bit, 20 MSPS/40 MSPS/65 MSPS, Dual A/D Converter
Analog DevicesAD9238BSTZRL-40
ADC, Flash Method, 12-Bit, 1 Func, 2 Channel, Parallel, Word Access, CMOS, PQFP64
Texas InstrumentsADS8558IPM
6-Channel Hex ADC SAR 730ksps 12-bit Parallel/Serial 64-Pin LQFP Tray
Texas InstrumentsADS8528SPM
8-Channel Octal ADC SAR 650ksps 12-bit Parallel/Serial 64-Pin LQFP Tube
Texas InstrumentsADS8558IPMR
6-Channel Hex ADC SAR 730ksps 12-bit Parallel/Serial 64-Pin LQFP T/R

Descriptions

Descriptions of Texas Instruments VSP5000PM provided by its distributors.

12-bit, 30 MSPS 2-Channel AFE for CCD/CMOS/CIS Sensors 64-LQFP -25 to 85
VSP5000 64-LQFP Serial NRND (Last Updated: 1week ago) analog front end ic 3V~3.6V 30Msps 85C 290mW
AFE Video 2ADC 12-Bit 3.3V 64-Pin LQFP Tray
CCD Imaging Analog Front Ends 2CH, 12-Bit 30 Msps Signal Processor
SPECIALTY CONSUMER CIRCUIT PQFP64
IC CCD SIGNAL PROC 2CH 64-LQFP
Analog Front End ICs; Supply Voltage Range:3V to 3.6V; No. of Pins:64; Leaded Process Compatible:Yes; Operating Temperature Range:-25°C to +85°C; Package/Case:64-LQFP; Peak Reflow Compatible (260 C):Yes; Digital IC Case Style:LQFP ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.