
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Analog Devices | AD9238BSTZRL-20 | 2,000 | 2K | Tape & Reel | 4h | |||||||
| DigiKey | AD9238BSTZRL-20TR-ND | 1,986 | 2K | Tape & Reel | ||||||||
| Richardson RFPD | AD9238BSTZRL-20 | Contact | 2K | 21h | ||||||||
| Arrow Electronics | AD9238BSTZRL-20 | 0 | 2K | |||||||||
| Win Source | WS-AD9238BSTZRL-20 | 20 | 3 | 15h |
Download datasheets and manufacturer documentation for Analog Devices AD9238BSTZRL-20.
Download Analog Devices AD9238BSTZRL-20 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Analog Devices AD9238BSTZRL-20 provided by its distributors.
Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:
Download datasheets and manufacturer documentation for Analog Devices AD9238BSTZRL-20.