Texas Instruments ADS8558IPMR

6-Channel Hex ADC SAR 730ksps 12-bit Parallel/Serial 64-Pin LQFP T/R
$ 13.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS8558IPMR.

Texas Instruments

Datasheet42 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet41 pages15 years ago
Technical Drawing2 pages27 years ago

Arrow Electronics

SHENGYU ELECTRONICS

HQonline

Inventory History

3 month trend:
+20.30%

CAD Models

Download Texas Instruments ADS8558IPMR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.06
$ 14.225
Stock
283,328
203,544
Authorized Distributors
1
4
Case/Package
LQFP
LQFP
Number of Pins
64
64
Number of Bits
12
12
Sampling Rate
730 ksps
730 ksps
Polarity
Bipolar
Bipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
0.75 LSB
0.75 LSB
Differential Nonlinearity
0.5 LSB
0.5 LSB
Number of A/D Converters
6
6
Min Supply Voltage
-
4.5 V
Max Supply Voltage
-
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS8558IPMR.

Related Parts

Texas InstrumentsADS8528SPM
8-Channel Octal ADC SAR 650ksps 12-bit Parallel/Serial 64-Pin LQFP Tube
Texas InstrumentsADS8528SPMR
IC ADC 12BIT SAR 64LQFP / 12 Bit Analog to Digital Converter 8 Input 1 SAR 64-LQFP (10x10)
Analog DevicesAD7658YSTZ-1
6-Channel Hex ADC SAR 250ksps 12-bit Parallel/Serial 64-Pin LQFP Tray
Analog DevicesAD7658YSTZ-1-RL
6-Channel Hex ADC SAR 250ksps 12-bit Parallel/Serial 64-Pin LQFP T/R
Analog DevicesAD7658BSTZ-REEL
6-Channel Hex ADC SAR 250ksps 12-bit Parallel/Serial 64-Pin LQFP T/R
Texas InstrumentsADS8557IPM
6-Channel Hex ADC SAR 670ksps 14-bit Parallel/Serial 64-Pin LQFP Tray

Descriptions

Descriptions of Texas Instruments ADS8558IPMR provided by its distributors.

6-Channel Hex ADC SAR 730ksps 12-bit Parallel/Serial 64-Pin LQFP T/R
ADC, Successive Approximation, 12-Bit, 1 Func, 6 Channel, Serial, Parallel, Word Access, CMOS, PQFP64
730kSPS 12-Bit 6-Channel Simultaneous-Sampling ADC 64-LQFP -40 to 125

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.