Texas Instruments ADS8528SPM

8-Channel Octal ADC SAR 650ksps 12-bit Parallel/Serial 64-Pin LQFP Tube
$ 8.665
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS8528SPM.

Texas Instruments

Datasheet51 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet51 pages14 years ago
Datasheet50 pages15 years ago
Technical Drawing2 pages27 years ago

HQonline

SHENGYU ELECTRONICS

Arrow.cn

Inventory History

3 month trend:
-1.96%

CAD Models

Download Texas Instruments ADS8528SPM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.665
$ 6.663
Stock
207,042
227,404
Authorized Distributors
3
3
Case/Package
LQFP
LQFP
Number of Pins
64
64
Number of Bits
12
12
Sampling Rate
650 ksps
650 ksps
Polarity
Bipolar
Bipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
0.75 LSB
0.75 LSB
Differential Nonlinearity
0.5 LSB
0.5 LSB
Number of A/D Converters
8
8
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsADS8558IPM
6-Channel Hex ADC SAR 730ksps 12-bit Parallel/Serial 64-Pin LQFP Tray
Texas InstrumentsADS8558IPMR
6-Channel Hex ADC SAR 730ksps 12-bit Parallel/Serial 64-Pin LQFP T/R
Texas InstrumentsADS8557IPMR
6-Channel Hex ADC SAR 670ksps 14-bit Parallel/Serial 64-Pin LQFP T/R
Analog DevicesAD7262BSTZ-5-RL7
1 MSPS, 12-Bit, Simultaneous Sampling SAR ADC with PGA and Four Comparators
Analog DevicesMAX1421ECM+D
12-Bit, 40Msps, 3.3V, Low-Power ADC with Internal Reference
Analog DevicesMAX1422ECM+D
12-Bit, 20Msps, +3.3V, Low-Power ADC with Internal Reference

Descriptions

Descriptions of Texas Instruments ADS8528SPM provided by its distributors.

8-Channel Octal ADC SAR 650ksps 12-bit Parallel/Serial 64-Pin LQFP Tube
ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Serial, Parallel, Word Access, CMOS, PQFP64
12-Bit 8-Channel Simultaneous-Sampling Bipolar-Input ADC 64-LQFP -40 to 125
ADC, 12bit, 650Ksps, 8-Ch, 12-Ch Parallel/SPI Single-Ended, 2.7V~5.5V, SAR, QFP SMD, 1.45mm H

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.