Texas Instruments UCD9080RHBRG4

ROHS3Compliant Tape & Reel (TR) UCD9080 Sequencer supervisor 3.3V 5mm 2mus Minimum 350muA
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCD9080RHBRG4.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Datasheet38 pages12 years ago
Datasheet37 pages14 years ago
Technical Drawing2 pages14 years ago
Datasheet39 pages18 years ago

Newark

iiiC

CAD Models

Download Texas Instruments UCD9080RHBRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.478
$ 4.478
Stock
95,655
439,783
439,783
Authorized Distributors
0
3
3
Case/Package
VQFN
VQFN
VQFN
Number of Pins
32
32
32
Number of Voltages Monitored
8
8
8
Reset
Active High/Active Low
Active High/Active Low
Active High/Active Low
Reset Timeout
2 µs
2 µs
2 µs
Undervoltage Threshold
-
-
-
Overvoltage Threshold
-
-
-
Watchdog Timer
No
No
No
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments UCD9080RHBRG4.

Related Parts

Power-Monitoring IC with Calculation and Event Detection 28-Pin QFN Tube/Tray - Rail/Tube
Analog DevicesLTC2928CUHF#PBF
Multichannel Power Supply Sequencer and Supervisor
Analog DevicesLTC2970CUFD#PBF
Voltage Supervisor Monitor 8 Volt to 15 Volt 24-Pin QFN EP
Analog DevicesLTC2970CUFD-1#PBF
IC PWR SUPPLY CTRLR/MONITR 24QFN / Processor Supervisor 2 Open Drain 24-Pin QFN EP Tube

Descriptions

Descriptions of Texas Instruments UCD9080RHBRG4 provided by its distributors.

ROHS3Compliant Tape & Reel (TR) UCD9080 Sequencer supervisor 3.3V 5mm 2mus Minimum 350muA
TEXAS INSTRUMENTS - UCD9080RHBRG4 - POWER SUPPLY SEQUENCER/MONITOR, QFN-32, FULL REEL
POWER SUPPLY SUPPORT CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 32; Package Code: HVQCCN; Package Shape: SQUARE; Surface Mount: YES;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.