Analog Devices LTC2970CUFD#PBF

Voltage Supervisor Monitor 8 Volt to 15 Volt 24-Pin QFN EP
$ 6.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC2970CUFD#PBF.

Linear Technology

Datasheet36 pages18 years ago
Technical Drawing1 page20 years ago

Augswan

Component Distributors Inc.

Jameco

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices LTC2970CUFD#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.38
$ 7.286
$ 7.286
Stock
142,246
203,609
203,609
Authorized Distributors
6
4
4
Case/Package
QFN
QFN
QFN
Number of Pins
24
24
24
Number of Voltages Monitored
-
-
-
Reset
-
-
-
Reset Timeout
-
-
-
Undervoltage Threshold
-
-
-
Overvoltage Threshold
-
-
-
Watchdog Timer
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.75 V
5.75 V
5.75 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Texas InstrumentsTPS386040RGPT
VOLTAGE SUPERVISOR 22 uA, 6.5V QFN-20, FULL REEL
Texas InstrumentsTPS386000RGPT
Volt Supervisor Voltage Supervisory 20-Pin VQFN EP T/R
Texas InstrumentsTPS386000QRGPRQ1
Automotive, quad-supply voltage supervisors with programmable delay & watchdog timer 20-QFN -40 to 125
Power-Monitoring IC with Calculation and Event Detection 28-Pin QFN Tube/Tray - Rail/Tube

Descriptions

Descriptions of Analog Devices LTC2970CUFD#PBF provided by its distributors.

Voltage Supervisor Monitor 8 Volt to 15 Volt 24-Pin QFN EP
Processor Supervisor 2 Open Drain Automotive 24-Pin QFN EP Tube
Current & Power Monitors & Regulators Dual I2C Power Monitor/Marginer
Power Supply Management Circuit, Adjustable, 2 Channel, CMOS, PQCC24
3.7mA 4.5V 5.75V / QFN 5mm*4mm*750¦Ìm
Ic,Power Control/Management,Cmos,Llcc,24Pin,Plastic
IC PWR SUPPLY CTRLR/MONITR 24QFN
QFN24 DUAL I2C POWER MON/MARGI

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC2970CUFDPBF