Texas Instruments UCD9080RHBR

Power Supply Sequencer and Monitor 32-VQFN -40 to 85
$ 5.213
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCD9080RHBR.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Datasheet37 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet39 pages18 years ago

Newark

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-0.01%

CAD Models

Download Texas Instruments UCD9080RHBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.213
$ 6.425
Stock
499,040
42,843,212
Authorized Distributors
2
3
Case/Package
VQFN
VQFN
Number of Pins
32
32
Number of Voltages Monitored
8
8
Reset
Active High/Active Low
Active High/Active Low
Reset Timeout
2 µs
2 µs
Undervoltage Threshold
-
-
Overvoltage Threshold
-
-
Watchdog Timer
No
No
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 14 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 14 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments UCD9080RHBR.

Descriptions

Descriptions of Texas Instruments UCD9080RHBR provided by its distributors.

Power Supply Sequencer and Monitor 32-VQFN -40 to 85
Volt Supervisor Monitor 32-Pin VQFN EP T/R
Fusion Digital Power Control Solutions Pwr Supply Seq and Monitor
IC SUPERVISOR 8 CHANNEL 32VQFN
Lead Free Active High/Active Low Active QUAD Sequencer Supervisor -40C~85C TA 350muA 2mus Minimum 5mm
4.5mA 3V 3.6V QFN SMD 5mm × 5mm × 900μm
IC, PWR SUPPLY SEQUENCER/MONITOR, QFN-32
IC PS SEQUENCER/MON 8CH 32-QFN
POWER SUPPLY SUPPORT CIRCUIT, FI

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.