Microchip MCP39F501-E/MQ

Power-Monitoring IC with Calculation and Event Detection 28-Pin QFN Tube/Tray - Rail/Tube
$ 2.77
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP39F501-E/MQ.

LKR

Datasheet0 pages0 years ago

Inventory History

3 month trend:
-71.66%

CAD Models

Download Microchip MCP39F501-E/MQ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.77
$ 7.06
Stock
55,189
274,808
Authorized Distributors
6
6
Case/Package
QFN
QFN
Number of Pins
28
28
Number of Bits
-
-
Sampling Rate
-
-
Polarity
-
-
Interface
-
-
Integral Nonlinearity (INL)
-
-
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
2.7 V
-
Max Supply Voltage
3.6 V
-

Supply Chain

Projected EOL Date2039-01-09
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2014-01-09
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTPS386040RGPT
VOLTAGE SUPERVISOR 22 uA, 6.5V QFN-20, FULL REEL
Texas InstrumentsTPS386000RGPT
Volt Supervisor Voltage Supervisory 20-Pin VQFN EP T/R
Texas InstrumentsTPS386000QRGPRQ1
Automotive, quad-supply voltage supervisors with programmable delay & watchdog timer 20-QFN -40 to 125

Descriptions

Descriptions of Microchip MCP39F501-E/MQ provided by its distributors.

Power-Monitoring IC with Calculation and Event Detection 28-Pin QFN Tube/Tray - Rail/Tube
MCP39F501 Series Single-Phase 4000:1 512 Byte EEPROM Power-Monitoring IC QFN-28
Fixed calculation and programmable energy metering and power monitoring device
SNGL-PHASE, PWR-MONITORINGIC W/CALCULATION AND EVENT DETECTION28 QFN5X5X0.9MMTUBE
POWER-MONITORING IC, 2.7V-3.6V, QFN-28; IC Function: Power Management IC; Supply Voltage Min: 2.7V; Supply Voltage Max: 3.6V; IC Package Type: QFN; No. of Pins: 28Pins; Operating Temperature Min: -40°C; Operating Temperature M

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP39F501-E/MQ.
  • MCP39F501-EMQ
  • MCP39F501E/MQ
  • MCP39F501EMQ