Texas Instruments UCC5640PW24TR

9-line 2.7 to 5-V LVD terminator for Ultra2 through Ultra320 SCSI 24-TSSOP 0 to 70
$ 2.736
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC5640PW24TR.

Texas Instruments

Datasheet13 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

Arrow Electronics

Mouser

Augswan

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments UCC5640PW24TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.736
$ 1.755
$ 1.755
Stock
493,213
249,055
249,055
Authorized Distributors
3
2
2
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
24
24
24
Logic Function
-
-
-
Interface
-
-
-
Number of Drivers
-
-
-
Number of Receivers
-
-
-
Data Rate
-
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Texas InstrumentsUCC5680PW24TR
9 Line 2.7- 5V LVD Terminator for Ultra2 through Ultra320 SCSI w/ SPI-3 Mode Change Delay 24-TSSOP 0 to 70
Texas InstrumentsUCC5680PW24
9 Line 2.7- 5V LVD Terminator for Ultra2 through Ultra320 SCSI w/ SPI-3 Mode Change Delay 24-TSSOP 0 to 70
Texas InstrumentsUCC5606PWPTR
UCC5606 Nickel/Palladium/Gold (Ni/Pd/Au) SCSI e4 signal terminator 3.3V 1.2mm 218mA 110Ohm
Analog DevicesADG714BRUZ-REEL7
8 4.5Ω SPST(SPST)-Normal Open TSSOP-24 Analog Switches / Multiplexers ROHS
Analog DevicesADG715BRU-REEL
IC,ANALOG SWITCH,OCTAL,SPST,CMOS,TSSOP,24PIN,PLASTIC
Analog DevicesADM3315EARUZ-REEL7
Triple Transmitter/Receiver RS-232 24-Pin TSSOP T/R

Descriptions

Descriptions of Texas Instruments UCC5640PW24TR provided by its distributors.

9-line 2.7 to 5-V LVD terminator for Ultra2 through Ultra320 SCSI 24-TSSOP 0 to 70
UCC5640 Nickel/Palladium/Gold (Ni/Pd/Au) SCSI LVD e4 signal terminator 3/5V 1.2mm 25mA 105Ohm
SCSI Termination and Transceivers 9 Line 2.7-5V LVD for Ultra2-Ultra320
SCSI Termination 3.3V/5V 24-Pin TSSOP T/R
9-LINE 105 ohm SCSI BUS TERMINATOR PDSO24
Low Voltage Differential Termination ICs
SCSI Terminator ICs; No. of Pins:24; Operating Temperature Range:0°C to +70°C; Package/Case:24-TSSOP; Peak Reflow Compatible (260 C):No; Digital IC Case Style:TSSOP; IC Function:Low Voltage Differential SCSI 9-Line Terminator ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • UCC5640PW-24TR