Texas Instruments UCC5640PW24

9 Line 2.7-5V LVD Terminator for Ultra2 through Ultra320 SCSI 24-TSSOP 0 to 70
$ 1.755

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC5640PW24.

Texas Instruments

Datasheet13 pages14 years ago

Mouser

HQonline

Augswan

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments UCC5640PW24 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.755
$ 2.736
$ 2.736
Stock
249,055
493,213
493,213
Authorized Distributors
2
3
3
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
24
24
24
Logic Function
-
-
-
Interface
-
-
-
Number of Drivers
-
-
-
Number of Receivers
-
-
-
Data Rate
-
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Related Parts

Texas InstrumentsUCC5680PW24TR
9 Line 2.7- 5V LVD Terminator for Ultra2 through Ultra320 SCSI w/ SPI-3 Mode Change Delay 24-TSSOP 0 to 70
Texas InstrumentsUCC5680PW24
9 Line 2.7- 5V LVD Terminator for Ultra2 through Ultra320 SCSI w/ SPI-3 Mode Change Delay 24-TSSOP 0 to 70
Texas InstrumentsUCC5606PWPTR
UCC5606 Nickel/Palladium/Gold (Ni/Pd/Au) SCSI e4 signal terminator 3.3V 1.2mm 218mA 110Ohm
Analog DevicesADG714BRUZ
8 4.5Ω SPST(SPST)-Normal Open TSSOP-24 Analog Switches / Multiplexers ROHS
Analog DevicesADG715BRUZ
CMOS, Low Voltage Serially Controlled, Octal SPST Switches | IC SWITCH OCTAL SPST 24TSSOP
Analog DevicesADG714BRUZ-REEL7
8 4.5Ω SPST(SPST)-Normal Open TSSOP-24 Analog Switches / Multiplexers ROHS

Descriptions

Descriptions of Texas Instruments UCC5640PW24 provided by its distributors.

9 Line 2.7-5V LVD Terminator for Ultra2 through Ultra320 SCSI 24-TSSOP 0 to 70
SCSI Termination 3.3V/5V 105Ohm 24-Pin TSSOP Tube
SCSI Termination and Transceivers 9line 3-5V SCSI Mult
9-LINE 105 ohm SCSI BUS TERMINATOR PDSO24
SCSI TERMINATOR, 9-LINE, 105OHM
SCSI Terminator ICs; No. of Pins:24; Operating Temperature Range:0°C to +70°C; Package/Case:24-TSSOP; Peak Reflow Compatible (260 C):No; Digital IC Case Style:TSSOP; IC Function:Low Voltage Differential SCSI 9-Line Terminator ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • UCC5640PW-24