Texas Instruments UCC5680PW24

9 Line 2.7- 5V LVD Terminator for Ultra2 through Ultra320 SCSI w/ SPI-3 Mode Change Delay 24-TSSOP 0 to 70
$ 1.8

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC5680PW24.

Newark

Datasheet11 pages11 years ago
Datasheet14 pages13 years ago

Texas Instruments

Mouser

DigiKey

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments UCC5680PW24 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.8
$ 1.181
Stock
426,941
263,732
Authorized Distributors
2
2
Case/Package
TSSOP
TSSOP
Number of Pins
24
24
Logic Function
-
-
Interface
-
-
Number of Drivers
1
-
Number of Receivers
-
-
Data Rate
-
-
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.25 V
5.25 V

Related Parts

MicrochipMCP2515-I/ST
Integrated Circuit Interface CAN Controller; SPI; 1Mbps; 2.7-5.5V; -40+85 deg.C; SMD; TSSOP20
±15kV ESD, +3V to +5.5V, 1µA, 250kbps, RS-232 Transmitters/Receivers with Separate Logic Supply
±15kV ESD Protected, +3V to +5.5V, 1µA, 250kbps, RS-232 Transmitters/Receivers
±15kV ESD Protected, +3V to +5.5V, 1µA, 250kbps, RS-232 Transmitters/Receivers
Texas InstrumentsTMP814PWR
Sensored single-phase BLDC gate driver for 12-V, 24-V or 48-V applications 20-TSSOP -40 to 85
Texas InstrumentsTMP816PWR
Front driver - half-bridge(2) TSSOP-20 SMD mount,glue mount 1.05mm(height)

Descriptions

Descriptions of Texas Instruments UCC5680PW24 provided by its distributors.

9 Line 2.7- 5V LVD Terminator for Ultra2 through Ultra320 SCSI w/ SPI-3 Mode Change Delay 24-TSSOP 0 to 70
SCSI Termination 3.3V/5V 24-Pin TSSOP Tube
SCSI Termination and Transceivers 9line 3-5V SCSI Mult
IC 3-5V LVD TERMINATOR 24-TSSOP
9-LINE 105 ohm SCSI BUS TERMINATOR PDSO24
IC LVD SCSI TERMINATOR 24TSSOP
SCSI TERMINATOR, 9-LINE, 105OHM
SCSI Terminator ICs; Supply Voltage Range:2.7V to 5.25V; No. of Pins:24; Operating Temperature Range:0°C to +70°C; Package/Case:24-TSSOP; Peak Reflow Compatible (260 C):No; Digital IC Case Style:TSSOP ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • UCC5680PW-24