Texas Instruments UCC5606PWPTR

UCC5606 Nickel/Palladium/Gold (Ni/Pd/Au) SCSI e4 signal terminator 3.3V 1.2mm 218mA 110Ohm
$ 3.142
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC5606PWPTR.

Texas Instruments

Datasheet13 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet12 pages14 years ago
Technical Drawing2 pages15 years ago

Mouser

SHENGYU ELECTRONICS

Augswan

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments UCC5606PWPTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.142
$ 1.879
Stock
309,088
164,046
Authorized Distributors
4
2
Case/Package
TSSOP
TSSOP
Number of Pins
24
24
Logic Function
-
-
Interface
-
-
Number of Drivers
-
-
Number of Receivers
-
-
Data Rate
-
-
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 days ago)

Related Parts

Texas InstrumentsUCC5640PW24TR
9-line 2.7 to 5-V LVD terminator for Ultra2 through Ultra320 SCSI 24-TSSOP 0 to 70
Texas InstrumentsUCC5640PW24
9 Line 2.7-5V LVD Terminator for Ultra2 through Ultra320 SCSI 24-TSSOP 0 to 70
Texas InstrumentsUCC5680PW24TR
9 Line 2.7- 5V LVD Terminator for Ultra2 through Ultra320 SCSI w/ SPI-3 Mode Change Delay 24-TSSOP 0 to 70
Analog DevicesADG714BRUZ
8 4.5Ω SPST(SPST)-Normal Open TSSOP-24 Analog Switches / Multiplexers ROHS
Analog DevicesADG715BRUZ
CMOS, Low Voltage Serially Controlled, Octal SPST Switches | IC SWITCH OCTAL SPST 24TSSOP
Analog DevicesADG714BRUZ-REEL7
8 4.5Ω SPST(SPST)-Normal Open TSSOP-24 Analog Switches / Multiplexers ROHS

Descriptions

Descriptions of Texas Instruments UCC5606PWPTR provided by its distributors.

UCC5606 Nickel/Palladium/Gold (Ni/Pd/Au) SCSI e4 signal terminator 3.3V 1.2mm 218mA 110Ohm
Lowest capacitance 9-line 3 to 5-V SE terminator for SCSI through Ultra SCSI with reverse disconnect 24-TSSOP 0 to 70
SCSI Termination and Transceivers Lowest Capacitance 9-Line 3-5V SE
SCSI Termination 3.3V/5V 110Ohm 24-Pin TSSOP T/R
9-LINE 3 TO 5 VOLT SCSI ACTIVE TERMINATOR, REVERSE DISCONNECT SCSI Terminator, 9-Line, 110ohm, BICMOS, PDSO24
9-LINE 110 ohm SCSI BUS TERMINATOR PDSO24
UCC5606 LOWEST CAPACITANCE 9-LIN
SCSI Terminator ICs; No. of Pins:24; Operating Temperature Range:0°C to +70°C; Package/Case:24-TSSOP; Peak Reflow Compatible (260 C):No; Digital IC Case Style:TSSOP; IC Function:9-Line SCSI Active Terminator ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.