Analog Devices MAX7301AAX+T

MAX7301 Series 5.5V 26 MHz Surface Mount I/O Expander - SSOP-36J
$ 9.405
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX7301AAX+T.

Analog Devices

Official datasheet0 pages0 years ago

Ciiva

_legacy Avnet

Augswan

iiiC

Inventory History

3 month trend:
+39.24%

CAD Models

Download Analog Devices MAX7301AAX+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Analog DevicesMAX7300AAI+
I2C Interface 400kHz 5.5V Automotive 28-Pin SSOP / IC I/O EXPANDER I2C 28B 28SSOP
MicrochipMCP3903-I/SS
AFE General Purpose 6 ADC 24bit 3.3V/5V 28-Pin SSOP Tube / IC AFE 24BIT 64KSPS 28SSOP
MicrochipMCP3903T-E/SS
Analog Front End IC, 6 Channels, 24 bit, SPI, 4.5 V to 5.5 V, 28 Pins, SSOP
Texas InstrumentsTPS2228DB
1A Dual-Slot CardBay PC Card Power Switch w/Serial Interface 30-SSOP -40 to 85
MicrochipMCP23017-E/SS
I²C Bus IC Operating temperature: -40...+125 °C Power supply: 1.8...5.5 V Package: SSOP-20
Texas InstrumentsTPS2216ADB
1A Dual-Slot PC Card Power Switch w/ Serial Interface 30-SSOP -40 to 70

Descriptions

Descriptions of Analog Devices MAX7301AAX+T provided by its distributors.

MAX7301 Series 5.5V 26 MHz Surface Mount I/O Expander - SSOP-36J
4-Wire-Interfaced, 2.5V to 5.5V, 20-Port and 28-Port I/O Expander
MAX7301 Tape & Reel (TR) Active SPI io expander 5.5V 15.415mm 26MHz 4.5mA 10mA
I2C/SPI Interface 26000kHz 5.5V 36-Pin SSOP T/R
4.5mA 10mA SPI 28 2.5V 5.5V 26MHz SSOP-36
I/O EXPANDER, SPI, 20/28PORT, SSOP-36
IC I/O EXPANDER SPI 28B 36SSOP
Interface Circuit, CMOS, PDSO36
I/O EXPANDER, SPI, 20/28PORT, SSOP-36; Chip Configuration: -; Bus Frequency: 26MHz; IC Interface Type: SPI; Supply Voltage Min: 2.5V; Supply Voltage Max: 5.5V; Interface Case Style: SSOP; No. of Pins: 36Pins; No. of I/O's: 28I/O's; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: To Be Advised; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX7301AAX-T
  • MAX7301AAXT