Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments UCC5672MWP

Scsi Terminator, 9-LINE, 105 Ohm, / Scsi, Lvd, Se Terminator 9 Terminations 36-SSOP
$ 2.565

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC5672MWP.

Texas Instruments

Datasheet12 pages15 years ago
Official datasheet0 pages0 years ago
Datasheet8 pages23 years ago
Technical Drawing2 pages26 years ago

Mouser

Newark

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments UCC5672MWP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.565
$ 1.316
$ 1.316
Stock
189,460
238,932
238,932
Authorized Distributors
2
2
2
Case/Package
SSOP
SSOP
SSOP
Number of Pins
36
36
36
Logic Function
-
-
-
Interface
-
-
-
Number of Drivers
-
-
-
Number of Receivers
-
-
-
Data Rate
-
-
-
Min Supply Voltage
2.7 V
-
-
Max Supply Voltage
5.25 V
-
-

Related Parts

Texas InstrumentsUCC5630AMWPTR
9 Line 2.7-5V Multimode Terminator for SCSI through Ultra320 SCSI 36-SSOP 0 to 70
Texas InstrumentsUCC5631AMWPTR
9 Line 2.7-5V Multimode Terminator for SCSI through Ultra320 SCSI with Reverse Disconnect 36-SSOP 0 to 70
Texas InstrumentsUCC5630AMWPTRG4
9 Line 2.7-5V Multimode Terminator for SCSI through Ultra320 SCSI 36-SSOP 0 to 70
MicrochipMCP23016-I/SS
MCP23016 Series 5.5 V 400 kHz SMT 16-Bit I2C I/O Expander - SSOP-28
SP3243E Series 120 kbps 5.5 V Intelligent RS-232 Transceiver - SSOP-28
MaxLinearSP3243ECA-L
SP3243E Series 120 kbps 5.5 V Intelligent RS-232 Transceiver - SSOP-28

Descriptions

Descriptions of Texas Instruments UCC5672MWP provided by its distributors.

SCSI TERMINATOR, 9-LINE, 105OHM, / SCSI, LVD, SE Terminator 9 Terminations 36-SSOP
SCSI Terminator ICs; Supply Voltage Range:2.7V to 5.25V; No. of Pins:36; Operating Temperature Range:0°C to +70°C; Package/Case:36-SSOP; Peak Reflow Compatible (260 C):No; Digital IC Case Style:SSOP ;RoHS Compliant: Yes
The UCC5672 Multi-Mode Low Voltage Differential and Single Ended Terminator is both a single ended terminator and a low voltage differential terminator for the transition to the next generation SCSI Parallel Interface (SPI-3). The low voltage differential is a requirement for the higher speeds at a reasonable cost and is the only way to have adequate skew budgets. The automatic mode select/change feature switches the terminator between Single Ended or LVD SCSI Termination, depending on the bus mode. If the bus is in High Voltage Differential Mode, the terminator lines transition into a High Impedance state. The UCC5672 is SPI-4, SPI-3, SPI-2, and SCSI-2 compliant. This device is offered in a 28 pin TS SOP package to minimize the footprint. The UCC5672 is also available in a 36 pin MWP package. Note: Indicated pin out is for 28 pin TS SOP package.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.