Texas Instruments UCC25702PWTR

Boost, Flyback, Forward Converter No 100KHz Transistor Driver 1 TSSOP-14 , 5mm*1.15mm
$ 5.623
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC25702PWTR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet23 pages11 years ago
Datasheet23 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet13 pages18 years ago
Datasheet4 pages28 years ago

Mouser

Augswan

SHENGYU ELECTRONICS

iiiC

CAD Models

Download Texas Instruments UCC25702PWTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.623
$ 6.399
$ 6.399
Stock
228,449
218,646
218,646
Authorized Distributors
1
4
4
Topology
Boost, Flyback
Boost, Flyback
Boost, Flyback
Output Voltage
400 mV
400 mV
400 mV
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Max Input Current
-
-
-
Efficiency
-
-
-
Max Switching Frequency
-
-
-
Output Voltage Accuracy
-
-
-
Fault Protection
-
-
-
Synchronous Rectifier
No
-
-
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14

Supply Chain

Lifecycle StatusNRND (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsUCC25701PWTR
Advanced Voltage Mode Pulse Width Modulator 14-TSSOP -40 to 85
Texas InstrumentsLM5000-3MTCX/NOPB
3.1-40V Wide Vin, 2A Current Mode Non-Synchronous Boost egulator 16-TSSOP -40 to 125
Texas InstrumentsLM5000-3MTC
3.1-40V Wide Vin, 2A Current Mode Non-Synchronous Boost egulator 16-TSSOP -40 to 125
Analog DevicesMAX15004AAUE+
MAX15004 Boost Flyback SEPIC Tube e3 DC to DC switching controller 2mA 900mum 100V 15kHz~500kHz
DC/DC Cntrlr Single-OUT Step Down 450kHz Automotive 14-Pin TSSOP W T/R

Descriptions

Descriptions of Texas Instruments UCC25702PWTR provided by its distributors.

Boost,Flyback,Forward Converter No 100KHz Transistor Driver 1 TSSOP-14 , 5mm*1.15mm
Voltage Mode PWM Controller 1A 700kHz 14-Pin TSSOP
15V VCC, 1A Driver single ended 700KHz voltage mode PWM controller with 9.6V/8.8V UVLO, -40C to 85C 14-TSSOP -40 to 85
PWM Power Supply Controllers Adv Voltage Mode
UCC25702 Boost Flyback Forward Converter Tape & Reel (TR) e4 DC to DC switching controller 20ns 100mA 1.2mm 400mV
Pulse Width Modulation (PWM) Controller IC; Frequency:700kHz; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; Control Mode:Voltage; Number of PWM Outputs:1; Output Current:100mA; Package/Case:14-TSSOP ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.