Texas Instruments UCC28220PW

Flyback, Forward Converter No 200KHz~2MHz Transistor Driver 2 14.5V 8.4V TSSOP-16 4.4mm*1.15mm
$ 3.813
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC28220PW.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages7 years ago
Datasheet31 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet21 pages20 years ago

Mouser

Newark

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments UCC28220PW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.813
$ 3.313
Stock
185,823
264,364
Authorized Distributors
3
2
Topology
Flyback
Flyback
Output Voltage
3.45 V
400 mV
Min Input Voltage
-
-
Max Input Voltage
-
-
Max Input Current
-
-
Efficiency
-
-
Max Switching Frequency
-
-
Output Voltage Accuracy
-
-
Fault Protection
-
-
Synchronous Rectifier
-
-
Case/Package
TSSOP
TSSOP
Number of Pins
16
16

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments UCC28220PW.

Related Parts

Texas InstrumentsUCC28220QPWRQ1
Current Mode PWM Controller 100A 1100kHz Automotive 16-Pin TSSOP T/R
AC to DC Switching Converter Forward 2.116V 1000kHz T/R Automotive 16-Pin TSSOP
NCP1562 Forward Converter Tape & Reel (TR) e4 DC to DC switching controller 10ns 1A 5mm 20V
Texas InstrumentsUCC28221PW
Current Mode PWM Controller 100A 1100kHz Automotive 20-Pin TSSOP Tube
Texas InstrumentsLM5026MTX/NOPB
Forward Converter No 200KHz~590KHz Transistor Driver 2 15V 8V 100V 100V TSSOP-16 , 1.2mm
FAN5069 Series 4.5 to 24 V 360 kHz PWM and ULDO Regulator Controller - TSSOP-16

Descriptions

Descriptions of Texas Instruments UCC28220PW provided by its distributors.

Flyback,Forward Converter No 200KHz~2MHz Transistor Driver 2 14.5V 8.4V TSSOP-16 4.4mm*1.15mm
Dual Interleaved PWM controller with Programmable max duty cycle 10V/8V UVLO 16-TSSOP -40 to 105
Pulse Width Modulation (PWM) Controller IC; Controller Type:PWM; Input Voltage Primary Max:14.5V; Output Current Max:10mA; Frequency:2MHz; Power Dissipation, Pd:400mW; Supply Voltage Min:8V; Termination Type:SMD; No. of Pins:16 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.