Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NCP1562BDBR2G

NCP1562 Forward Converter Tape & Reel (TR) e4 DC to DC switching controller 10ns 1A 5mm 20V
$ 1.294
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP1562BDBR2G.

IHS

Datasheet27 pages15 years ago

SHENGYU ELECTRONICS

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NCP1562BDBR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.294
$ 1.635
Stock
304,409
331,426
Authorized Distributors
3
6
Topology
Flyback
Flyback
Output Voltage
-
-
Min Input Voltage
2.023 V
2.023 V
Max Input Voltage
-
-
Max Input Current
-
-
Efficiency
-
-
Max Switching Frequency
1 MHz
1 MHz
Output Voltage Accuracy
-
-
Fault Protection
-
-
Synchronous Rectifier
-
-
Case/Package
TSSOP
SOP
Number of Pins
16
16

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2006-11-22
Lifecycle StatusObsolete (Last Updated: 1 day ago)
LTB Date2020-11-13
LTD Date2021-05-13
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Related Parts

AC to DC Switching Converter Forward 2.116V 1000kHz T/R Automotive 16-Pin TSSOP
Texas InstrumentsTL594CPWR
IC REG CTRLR MULT TOP 16TSSOP / Voltage Mode PWM Controller 40V 200mA 300kHz 16-Pin TSSOP T/R
Texas InstrumentsTL594IPWR
40V, 0.2A 300KHz PWM controller with UVLO 16-TSSOP -40 to 85
Texas InstrumentsTL494CPWR
Switching Controller, Voltage-mode, 0.25A, 300kHz Switching Freq-Max, BIPolar, PDSO16
FAN5069 Series 4.5 to 24 V 360 kHz PWM and ULDO Regulator Controller - TSSOP-16
Step-Down (Buck) Synchronous (1),Linear (LDO) (1) TSSOP-16 SMD mount

Descriptions

Descriptions of onsemi NCP1562BDBR2G provided by its distributors.

NCP1562 Forward Converter Tape & Reel (TR) e4 DC to DC switching controller 10ns 1A 5mm 20V
AC to DC Switching Converter Forward 2.116V 1000kHz T/R 16-Pin TSSOP
Switching Controller, Voltage-mode, 2.5A, 1000kHz Switching Freq-Max, PDSO16
PWM Controller, High Performance, Active Clamp / Reset
Forward Converter Yes 246KHz~1MHz Transistor Driver 2 20V TSSOP-16 SMD mount,glue mount 5.1mm(Length)*1.05mm(height)
Off-Line Controllers HI PERF RESET PWM CONTLR
IC REG CTRLR FWRD CONV 16TSSOP
SWITCHING CONTROLLER, VOLTAGE-MO
IC, PWM CONTROLLER, CLAMP/RESET; Input Voltage: 48V; Output Current: 2.5A; Supply Voltage Max: 20V; Controller IC Case Style: TSSOP; No. of Pins: 16Pins; Frequency: 1MHz; Operating Temperature Min: -40°C; Operating Temperature

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NCP1562BDBR2G.