Texas Instruments UCC28221PW

8.4V~14.5V Flyback 2MHz 100A(Max) isolate No Overvoltage 75% TSSOP-20 SMD mount
$ 4.788
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC28221PW.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet32 pages12 years ago
Datasheet31 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet16 pages22 years ago

Mouser

SHENGYU ELECTRONICS

iiiC

Factory Futures

Inventory History

3 month trend:
+0.45%

CAD Models

Download Texas Instruments UCC28221PW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments UCC28221PW.

Related Parts

Texas InstrumentsUCC28251PWR
Current Mode PWM Controller -0.3V to 20.3V 200mA 1800kHz 20-Pin TSSOP T/R
Texas InstrumentsUCC28251PW
Full-Bridge,Half-Bridge,Push-Pull Yes 42KHz~945KHz PWM Signal 2 20.3V -0.3V TSSOP-20 SMD mount
Texas InstrumentsUCC28220PW
Dual Interleaved PWM controller with Programmable max duty cycle 10V/8V UVLO 16-TSSOP -40 to 105
NCP5425 Series 13.2 V 750 kHz 1.5 A Dual Synchronous Buck Controller - TSSOP-20
DC DC Cntrlr Single-OUT Sync Buck 4.5V to 40V Input 20-Pin TSSOP T/R
AC to DC Switching Converter Forward 2.116V 1000kHz T/R Automotive 16-Pin TSSOP

Descriptions

Descriptions of Texas Instruments UCC28221PW provided by its distributors.

8.4V~14.5V Flyback 2MHz 100A(Max) isolate No Overvoltage 75% TSSOP-20 SMD mount
Current Mode PWM Controller 100A 1100kHz Automotive 20-Pin TSSOP Tube
Automotive Dual Interleaved 2MHz PWM controller with Programmable max duty cycle 13V/8V UVLO 20-TSSOP -40 to 105
PWM Power Supply Controllers Dual Interleaved w/ Prog Max Duty Cycle
UCC28221 ACTIVE (Last Updated: 1week ago) Current Limiting Over Voltage Tube dc ac converter 12V 6.5mm 2MHz 10mA
IC REG CTRLR FLYBK ISO 20-TSSOP
DUAL INTERLEAVED PWM CONTROLLER
Pulse Width Modulation (PWM) Controller IC; Frequency:2000kHz; Power Dissipation, Pd:400mW; No. of Pins:20; Operating Temperature Range:-40°C to +105°C; Control Mode:Current; Leaded Process Compatible:Yes; Number of PWM Outputs:2 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.