Texas Instruments UCC28070PWR

Two-phase Interleaved continuous conduction mode (CCM) PFC controller 20-TSSOP -40 to 125
$ 2.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC28070PWR.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet47 pages13 years ago
Technical Drawing2 pages15 years ago

Arrow Electronics

LCSC

iiiC

Inventory History

3 month trend:
-50.72%

CAD Models

Download Texas Instruments UCC28070PWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.51
$ 2.964
$ 2.964
Stock
445,502
782,161
782,161
Authorized Distributors
2
3
3
Topology
Boost
Boost
Boost
Max Input Voltage
-
-
-
Min Input Voltage
-
-
-
Switching Frequency
300 kHz
300 kHz
300 kHz
Case/Package
TSSOP
TSSOP
TSSOP
Packaging
-
-
-
Power Dissipation
-
-
-
Max Operating Temperature
125 °C
125 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Output Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsUCC28070APW
Power Factor Correction 20mA 10kHz to 300kHz 20-Pin TSSOP Tube
Texas InstrumentsUCC28070APWR
Power Factor Correction 20mA 10KHz to 300KHz 20-Pin TSSOP T/R
Texas InstrumentsUCC28070QPWRQ1
Power Factor Correction Controller 20mA 30kHz to 300kHz Automotive 20-Pin TSSOP T/R
Buck,Push-Pull Yes 300KHz Transistor Driver 2 40V 7V TSSOP-16 5.1mm*1.05mm
Analog DevicesMAX17502HAUD+
MAX17502 Tube Active Step-Down DC to DC switching regulator 24V 4.5mm 1A 300kHz
Analog DevicesMAX17502HAUD+T
60V Synchronous Buck Converter with Internal FETs Enables High Efficiency

Descriptions

Descriptions of Texas Instruments UCC28070PWR provided by its distributors.

Two-phase Interleaved continuous conduction mode (CCM) PFC controller 20-TSSOP -40 to 125
Power Management ICs (PMICs); UCC28070PWR; TEXAS INSTRUMENTS; 20; 6.5 mm; 0 m; TSSOP
Tape & Reel (TR) UCC28070 ACTIVE (Last Updated: 3days ago) 8542.39.00.01 power factor correction device 11.2V~21V 300kHz 20mA 1.2mm
PFC CONTROLLER, CCM, 21V, TSSOP-20; UVLO: 10.2V; Tension, alimentation min.: 11.2V; Tension, alimentation max..: 21V; Courant de démarrage: 20mA; Courant de fonctionnement: 20mA; Type de boîtier de contrôleur: TSSOP; Nombre de
PFC CONTROLLER, CCM, 21V, TSSOP-20; UVLO:10.2V; Supply Voltage Min:11.2V; Supply Voltage Max:21V; Startup Current:20mA; Operating Supply Current:20mA; Controller IC Case Style:TSSOP; No. of Pins:20Pins; Duty Cycle (%):95%; Frequency:0.3MHz; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:-; MSL:MSL 3 - 168 hours; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • UCC28070PWR .