Texas Instruments UCC28070APWR

Power Factor Correction 20mA 10KHz to 300KHz 20-Pin TSSOP T/R
$ 2.154
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC28070APWR.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet44 pages13 years ago
Datasheet43 pages14 years ago
Technical Drawing2 pages15 years ago

SHENGYU ELECTRONICS

LCSC

Arrow.cn

Inventory History

3 month trend:
+41.10%

CAD Models

Download Texas Instruments UCC28070APWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.154
$ 2.89
Stock
317,408
116,630
Authorized Distributors
4
2
Topology
Boost
Boost
Max Input Voltage
-
-
Min Input Voltage
-
-
Switching Frequency
300 kHz
300 kHz
Case/Package
TSSOP
TSSOP
Packaging
Tape & Reel (TR)
-
Power Dissipation
-
-
Max Operating Temperature
125 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C
Max Output Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsUCC28070PWR
Two-phase Interleaved continuous conduction mode (CCM) PFC controller 20-TSSOP -40 to 125
Texas InstrumentsUCC28070PW
Two-phase Interleaved continuous conduction mode (CCM) PFC controller 20-TSSOP -40 to 125
Texas InstrumentsUCC28070QPWRQ1
Power Factor Correction Controller 20mA 30kHz to 300kHz Automotive 20-Pin TSSOP T/R
Buck,Push-Pull Yes 300KHz Transistor Driver 2 40V 7V TSSOP-16 5.1mm*1.05mm
Analog DevicesMAX17502HAUD+
MAX17502 Tube Active Step-Down DC to DC switching regulator 24V 4.5mm 1A 300kHz
Analog DevicesMAX17502HAUD+T
60V Synchronous Buck Converter with Internal FETs Enables High Efficiency

Descriptions

Descriptions of Texas Instruments UCC28070APWR provided by its distributors.

Power Factor Correction 20mA 10KHz to 300KHz 20-Pin TSSOP T/R
Two-phase Interleaved CCM PFC controller with Extended Frequency Range (10kHz to 300kHz) 20-TSSOP -40 to 125
11.2V~21V TSSOP-20 AC-DC Controllers and Regulators ROHS
Power Factor Controller, Current-mode, 330kHz Switching Freq-Max, PDSO20
Extended Frequency Range (10 kHz to 300 kHz)
IC PFC CTL CCM ADJUSTABL 20TSSOP
20-Pin Interleaved, Average Current Mode
AC-DC Controller And Voltage Regulator
Tape & Reel (TR) UCC28070 ACTIVE (Last Updated: 3days ago) 8542.39.00.01 power factor correction device 11.2V~21V Adjustable 20mA 1.2mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.