Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX17502HAUD+

60V Synchronous Buck Converter with Internal FETs Enables High Efficiency
$ 1.995
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX17502HAUD+.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Augswan

element14 APAC

Ciiva

Inventory History

3 month trend:
-16.27%

CAD Models

Download Analog Devices MAX17502HAUD+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 weeks ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX17502HAUD+.

Related Parts

Texas InstrumentsLM5010MH/NOPB
High-Voltage 1-A Step-Down Switching Regulator | IC REG BUCK ADJ 1A 14HTSSOP
Texas InstrumentsLM5010AMHX
6-75V Wide Vin, 1A Constant On-Time Non-Synchronous Buck egulator 14-HTSSOP -40 to 150
Texas InstrumentsLM5010AMH
Conv DC-DC 6V to 75V Step Down Single-Out 2.5V to 70V 1A 14-Pin HTSSOP EP Rail
Analog DevicesMAX16903SAUE50/V+T
Switching Regulator/Controller, Current-mode, 1A, 2275kHz Switching Freq-Max, BICMOS, PDSO16

Descriptions

Descriptions of Analog Devices MAX17502HAUD+ provided by its distributors.

60V Synchronous Buck Converter with Internal FETs Enables High Efficiency
Ciiva
Conv DC-DC 4.5V to 60V Synchronous Step Down Single-Out 4.65V to 5.35V 14-Pin TSSOP EP Tube
60V, 1A, Ultra-Small, High-Efficiency, Synchronous Step-Down DC-DC Converter
Switching Voltage Regulators 60V 1A 600kHz Synch Step-Down Regulator
SWITCHING REGULATOR; Temperature Grade: AUTOMOTIVE; No. of Terminals: 14; Package Code: HTSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
Dc/Dc Conv, Sync Buck, 300Khz, Tssop-14; Topology:Synchronous Buck (Step Down); Input Voltage Min:4.5V; Input Voltage Max:60V; No. Of Outputs:1Outputs; Dc/Dc Converter Ic Case:Tssop; No. Of Pins:14Pins; Output Current:1A; Output Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX17502HAUD+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated