Texas Instruments UCC27524DSDT

5-A/5-A dual-channel gate driver with 5-V UVLO, enable, and 1-ns delay Matching 8-SON -40 to 140
$ 1.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC27524DSDT.

Texas Instruments

Technical Drawing2 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet43 pages11 years ago
Datasheet41 pages13 years ago
Datasheet40 pages13 years ago
Datasheet40 pages13 years ago
Datasheet41 pages14 years ago
Datasheet39 pages14 years ago
Technical Drawing2 pages14 years ago
Datasheet31 pages14 years ago

Newark

HQonline

SHENGYU ELECTRONICS

Arrow.cn

Inventory History

3 month trend:
-20.80%

CAD Models

Download Texas Instruments UCC27524DSDT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.14
$ 0.727
Stock
304,660
871,485
Authorized Distributors
1
2
Case/Package
-
-
Number of Pins
8
8
Channel Type
-
Independent
Number of Drivers
2
2
Max Output Current
5 A
5 A
Rise Time
18 ns
7 ns
Fall Time
10 ns
6 ns
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
18 V
18 V
Max Power Dissipation
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsLM5111-1MX/NOPB
5-A/3-A dual channel gate driver with active high or low output 4-V UVLO 8-SOIC -40 to 125
Texas InstrumentsLM5111-2M/NOPB
5-A/3-A dual channel gate driver with active high or low output 4-V UVLO 8-SOIC -40 to 125
Texas InstrumentsLM5110-1M/NOPB
5-A/3-A dual channel gate driver with 4-V UVLO, dedicated input ground, and shutdown input 8-SOIC -40 to 125

Descriptions

Descriptions of Texas Instruments UCC27524DSDT provided by its distributors.

5-A/5-A dual-channel gate driver with 5-V UVLO, enable, and 1-ns delay Matching 8-SON -40 to 140
Dual 5-A High-Speed Low-Side Gate Driver | IC GATE DVR LO-SIDE DL 5A 8SON
DRIVER, GATE, 5A SINK/SOURCE, 8SON; Configuration Driver: Low Side; Courant, sortie crête: 5A; Tension, alimentation min.: 4.5V; Tension, alimentation max..: 18V; Type de boîtier CI Driver: SON; Nombre de broches: 8Broche(s);
Driver, Gate, 5A Sink/Source, 8Son; Driver Configuration:Low Side; Peak Output Current:5A; Supply Voltage Min:4.5V; Supply Voltage Max:18V; Driver Case Style:Son; No. Of Pins:8Pins; Input Delay:13Ns; Output Delay:13Ns; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS UCC27524DSDT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • UCC27524DSDT .