Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM5111-2M/NOPB

15V VDD, 3A/5A dual-channel low-side gate driver with 3V UVLO 8-SOIC -40 to 125
$ 1.56
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM5111-2M/NOPB.

Texas Instruments

Datasheet18 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages13 years ago
Datasheet14 pages14 years ago
Technical Drawing2 pages15 years ago

element14

LCSC

Newark

HQonline

Inventory History

3 month trend:
-30.06%

CAD Models

Download Texas Instruments LM5111-2M/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM5111-2M/NOPB.

Related Parts

Texas InstrumentsUCC27524DR
20V VDD, 5A/5A dual-channel low-side gate driver with 4V UVLO and -5V input capability 8-SOIC -40 to 140
Texas InstrumentsLM5111-1MX/NOPB
15V VDD, 3A/5A dual-channel low-side gate driver with 3V UVLO 8-SOIC -40 to 125
Texas InstrumentsLM5110-1M/NOPB
5A/3A dual-channel gate driver with 4V UVLO, dedicated input ground and shutdown input 8-SOIC -40 to 125

Descriptions

Descriptions of Texas Instruments LM5111-2M/NOPB provided by its distributors.

15V VDD, 3A/5A dual-channel low-side gate driver with 3V UVLO 8-SOIC -40 to 125
LM5111 Dual 5A Compound Gate Driver | IC MOSFET DRIVER DUAL 5A 8-SOIC
IC, MOSFET DRIVER DUAL 5A 8-SO; Device Type:MOSFET; Module Configuration:Inverting; Peak Output Current:5A; Output Resistance:30ohm; Input Delay:25ns; Output Delay:25ns; Supply Voltage Range:3.5V to 14V; Driver Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Base Number:5111; No. of Outputs:2; Output Current:5A; Package / Case:SOIC; Supply Voltage Max:14V; Supply Voltage Min:3.5V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM5111-2M/NOPB .
  • LM5111-2M/NOPB.
  • LM5111-2MNOPB